NTN 4T-HM212047/HM212011 Tapered Roller 63.5 mm ID Tapered Roller Bearing, 122.23 mm OD
- RS Stock No.:
- 698-388
- Mfr. Part No.:
- 4T-HM212047/HM212011
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
MYR430.45
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR430.45 |
*price indicative
- RS Stock No.:
- 698-388
- Mfr. Part No.:
- 4T-HM212047/HM212011
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 63.5mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Series | 4T | |
| Bearing Dynamic Load Rating | 187kN | |
| End Type | Open | |
| Outside Diameter | 122.23mm | |
| Static Load Rating | 244kN | |
| Cup Width | 29.71mm | |
| Number of Rows | 1 | |
| Cone Width | 38.35mm | |
| Bearing Material | Steel | |
| Race Type | Plain | |
| Bearing Type | Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 63.5mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Series 4T | ||
Bearing Dynamic Load Rating 187kN | ||
End Type Open | ||
Outside Diameter 122.23mm | ||
Static Load Rating 244kN | ||
Cup Width 29.71mm | ||
Number of Rows 1 | ||
Cone Width 38.35mm | ||
Bearing Material Steel | ||
Race Type Plain | ||
Bearing Type Tapered Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Tapered roller bearing is specifically designed for optimal performance in demanding applications. Featuring a single row tapered roller construction, this product excels in supporting both radial and axial loads, enabling enhanced reliability in a range of mechanical systems. The pressed steel cage offers increased durability, ensuring smooth operation even under high pressure conditions. Crafted with precision, this bearing is Ideal for use in various industrial settings, providing robust performance and longevity. The distribution from NTN Europe guarantees quality and support, making this tapered roller bearing a trusted choice for efficiency and dependability in your machinery.
Single row tapered roller design enhances load capacity
Pressed steel cage improves durability and strength
Optimised for both radial and axial load support
Precision manufacturing ensures reliable and smooth operation
Ideal for demanding industrial applications
Backed by ntn's reputable engineering and quality assurance
Related links
- NTN 4T-HM212047 Tapered Roller 63.5 mm ID Tapered Roller Bearing, 122.23 mm OD
- Timken HM212047/HM212011 Taper 63.5 mm ID Roller Bearing, 122.23 mm OD
- NTN 4T-395/394A Tapered Roller 63.5 mm ID Tapered Roller Bearing, 110 mm OD
- NTN 4T-39250/39412 Tapered Roller 63.5 mm ID Tapered Roller Bearing, 104.77 mm OD
- NTN 4T-HM212049 Tapered Roller 66.68 mm ID Tapered Roller Bearing, 122.23 mm OD
- NTN 4T-HM212049/HM212010 Tapered Roller 66.67 mm ID Tapered Roller Bearing, 122.23 mm OD
- NTN 4T-15250X Tapered Roller 25.4 mm ID Tapered Roller Bearing, 63.5 mm OD
- NTN 4T-15123/15250X Tapered Roller 31.75 mm ID Tapered Roller Bearing, 63.5 mm OD
