NTN 4T-HM212047 Tapered Roller 63.5 mm ID Tapered Roller Bearing, 122.23 mm OD
- RS Stock No.:
- 698-387
- Mfr. Part No.:
- 4T-HM212047
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
MYR313.98
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR313.98 |
*price indicative
- RS Stock No.:
- 698-387
- Mfr. Part No.:
- 4T-HM212047
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 63.5mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Series | 4T | |
| Bearing Dynamic Load Rating | 187kN | |
| End Type | Open | |
| Outside Diameter | 122.23mm | |
| Static Load Rating | 244kN | |
| Cup Width | 29.71mm | |
| Number of Rows | 1 | |
| Cone Width | 38.35mm | |
| Bearing Material | Steel | |
| Race Type | Plain | |
| Bearing Type | Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 63.5mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Series 4T | ||
Bearing Dynamic Load Rating 187kN | ||
End Type Open | ||
Outside Diameter 122.23mm | ||
Static Load Rating 244kN | ||
Cup Width 29.71mm | ||
Number of Rows 1 | ||
Cone Width 38.35mm | ||
Bearing Material Steel | ||
Race Type Plain | ||
Bearing Type Tapered Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Tapered roller bearing is designed for precision and reliability in various applications, particularly where high load capacities and durability are required. This single row tapered roller bearing features a mounted cone with a pressed steel cage, ensuring an optimal performance in demanding environments. With a push for enhanced efficiency, this product is Ideal for use in machinery that demands robustness and longevity. Sourced from a reputable manufacturer, ntn, this bearing is tailored to meet the stringent needs of both industrial and commercial users, culminating in a product that upholds the integrity of your machinery and supports seamless operation.
Designed for high load capacities, ensuring durability and strength
Single row configuration offers compactness while maximizing performance
Pressed steel cage contributes to lightweight construction without compromising integrity
Optimised for a variety of applications, making it versatile and adaptable
Manufactured by ntn, signifying reliability and Trust in engineering excellence
Ideal for demanding environments where precision and performance are critical
Contributes to the longevity of machinery by reducing friction and wear
Related links
- NTN 4T-HM212047/HM212011 Tapered Roller 63.5 mm ID Tapered Roller Bearing, 122.23 mm OD
- NTN 4T-HM212049 Tapered Roller 66.68 mm ID Tapered Roller Bearing, 122.23 mm OD
- NTN 4T-HM212049/HM212010 Tapered Roller 66.67 mm ID Tapered Roller Bearing, 122.23 mm OD
- Timken HM212047/HM212011 Taper 63.5 mm ID Roller Bearing, 122.23 mm OD
- NTN 4T-395/394A Tapered Roller 63.5 mm ID Tapered Roller Bearing, 110 mm OD
- NTN 4T-39250/39412 Tapered Roller 63.5 mm ID Tapered Roller Bearing, 104.77 mm OD
- NTN 4T-15250X Tapered Roller 25.4 mm ID Tapered Roller Bearing, 63.5 mm OD
- NTN 4T-15123/15250X Tapered Roller 31.75 mm ID Tapered Roller Bearing, 63.5 mm OD
