Exacompta Blue A4 Ring Binder Ring Binder

N

This image is representative of the product range

Subtotal (1 pack of 10 units)*

MYR258.02

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR258.02MYR25.802

*price indicative

RS Stock No.:
861-828
Mfr. Part No.:
54982E
Manufacturer:
Exacompta
Find similar products by selecting one or more attributes.
Select all

Brand

Exacompta

Product Type

Ring Binder

Compatible Paper Size

A4

Colour

Blue

Closure Mechanism

Ring

Sub Type

Ring Binder

Number of Rings

2

Clip Type

Ring Binder

Spine Width

15mm

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
FR

Forever Recycled Ring Binder, A4, 2 O-rings, 40mm spine The Forever Ring Binder is MADE from 100% recycled paper covering 100% recycled board. 2 O rings which are 30mm in size. The spine is 40mm in size. Size of Ring Binder 32x26cm The Ring Binder can hold A4 sized documents Blue Angel certified Label on spine


The Exacompta binder is MADE from recycled, recyclable, and Blue Angel-certified materials, ensuring both eco-friendliness and durability. Its vibrant double-sided colors are perfect for today’s modern filing systems, adding a touch of style to your organization. The 30mm round ring mechanism provides ample space for documents, and the label on the spine makes content identification quick and easy. A practical and sustainable solution for keeping your files organized.

Assorted colour

Made in france

DIN 6738 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy