Exacompta Assorted A4 Ring Binder Ring Binder
- RS Stock No.:
- 861-825
- Mfr. Part No.:
- 54560E
- Manufacturer:
- Exacompta
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
MYR241.92
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR241.92 | MYR24.192 |
*price indicative
- RS Stock No.:
- 861-825
- Mfr. Part No.:
- 54560E
- Manufacturer:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Product Type | Ring Binder | |
| Compatible Paper Size | A4 | |
| Colour | Assorted | |
| Closure Mechanism | Ring | |
| Sub Type | Ring Binder | |
| Number of Rings | 2 | |
| Clip Type | Ring Binder | |
| Spine Width | 15mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Product Type Ring Binder | ||
Compatible Paper Size A4 | ||
Colour Assorted | ||
Closure Mechanism Ring | ||
Sub Type Ring Binder | ||
Number of Rings 2 | ||
Clip Type Ring Binder | ||
Spine Width 15mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Exacompta Aquarel Ring Binder (2x25mm Ring), A4 Designed in rigid cardboard, covered with colour-coated paper, the Aquarel ring binder is built to last. A4 format, suitable for filing sheets, perforated pockets and A4 dividers. FSC certified, German made. Equipped with D-rings on the 3rd cover, the sheets are easy to insert and consult for everyday use. Glossy paper covered board. 2 rings. 40mm spine. On trend pastel colours for a stylish look for your office.
The Exacompta ring binder is MADE from Durable rigid cardboard, covered with laminated colored paper, ensuring long-lasting use. Its pastel-colored exterior paired with a black paper interior exudes a sophisticated, elegant look that enhances your filing system. Featuring D-rings on the 3rd cover, it allows for easy insertion and access to sheets or pockets, making it perfect for daily use and organization.
A4 format
Suitable for filing sheets
Suitable for punched pockets and A4 dividers
FSC certified
Related links
- Exacompta Assorted A4 Ring Binder Ring Binder
- Rexel Assorted A4 Ring Binder Ring Binder
- Exacompta Assorted A4 Ring Binder
- Exacompta Blue A4 Ring Binder Ring Binder
- Exacompta Coral A4 Ring Binder Ring Binder
- Exacompta Black A4 Ring Binder Ring Binder
- Exacompta Green A4 Ring Binder Ring Binder
- Exacompta Pink A4 Ring Binder Ring Binder
