Exacompta Green A4 Ring Binder Ring Binder
- RS Stock No.:
- 861-829
- Mfr. Part No.:
- 54983E
- Manufacturer:
- Exacompta
N
Subtotal (1 pack of 10 units)*
MYR258.02
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR258.02 | MYR25.802 |
*price indicative
- RS Stock No.:
- 861-829
- Mfr. Part No.:
- 54983E
- Manufacturer:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Product Type | Ring Binder | |
| Compatible Paper Size | A4 | |
| Colour | Green | |
| Closure Mechanism | Ring | |
| Number of Rings | 2 | |
| Clip Type | Ring Binder | |
| Sub Type | Ring Binder | |
| Spine Width | 40mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Product Type Ring Binder | ||
Compatible Paper Size A4 | ||
Colour Green | ||
Closure Mechanism Ring | ||
Number of Rings 2 | ||
Clip Type Ring Binder | ||
Sub Type Ring Binder | ||
Spine Width 40mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Exacompta recycled ring binder designed for A4 documents, featuring a 40mm spine and two robust O-rings. This eco-friendly binder combines durability with sustainability for effective document organisation.
Made from 100% recycled paper covering 100% recycled board
Features 2 O-rings with a size of 30mm for secure document holding
Spine width of 40mm accommodates up to 275 sheets of 80g paper
Certified by Blue Angel, ensuring environmental standards
Related links
- Exacompta Green A4 Ring Binder Ring Binder
- Exacompta Green A4 Ring Binder
- Exacompta Blue A4 Ring Binder Ring Binder
- Exacompta Assorted A4 Ring Binder Ring Binder
- Exacompta Coral A4 Ring Binder Ring Binder
- Exacompta Black A4 Ring Binder Ring Binder
- Exacompta Red A4 Ring Binder Ring Binder
- Exacompta Pink A4 Ring Binder Ring Binder
