Exacompta Coral A4 Ring Binder Ring Binder
- RS Stock No.:
- 861-826
- Mfr. Part No.:
- 54567E
- Manufacturer:
- Exacompta
N
Subtotal (1 pack of 10 units)*
MYR265.97
FREE delivery for orders over RM 150.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR265.97 | MYR26.597 |
*price indicative
- RS Stock No.:
- 861-826
- Mfr. Part No.:
- 54567E
- Manufacturer:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Product Type | Ring Binder | |
| Compatible Paper Size | A4 | |
| Colour | Coral | |
| Closure Mechanism | Ring | |
| Number of Rings | 2 | |
| Sub Type | Ring Binder | |
| Clip Type | Ring Binder | |
| Spine Width | 40mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Product Type Ring Binder | ||
Compatible Paper Size A4 | ||
Colour Coral | ||
Closure Mechanism Ring | ||
Number of Rings 2 | ||
Sub Type Ring Binder | ||
Clip Type Ring Binder | ||
Spine Width 40mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Exacompta ring binder designed for efficient document organisation, featuring a robust and stylish construction that enhances your filing experience while providing easy access to your contents.
Made from stiff cardboard covered with coated paper for durability
Equipped with D-rings for easy insertion and access to sheets
Pastel exterior with a black paper interior for a sophisticated look
FSC Certified, supporting responsible forest management
Related links
- Exacompta Coral A4 Ring Binder
- Exacompta Coral A4 Lever Arch Ring Binder
- Exacompta Blue A4 Ring Binder Ring Binder
- Exacompta Assorted A4 Ring Binder Ring Binder
- Exacompta Green A4 Ring Binder Ring Binder
- Exacompta Black A4 Ring Binder Ring Binder
- Exacompta Red A4 Ring Binder Ring Binder
- Exacompta Pink A4 Ring Binder Ring Binder
