Exacompta Coral A4 Ring Binder
- RS Stock No.:
- 727-410
- Mfr. Part No.:
- 51567E
- Manufacturer:
- Exacompta
N
Subtotal (1 pack of 10 units)*
MYR253.05
FREE delivery for orders over RM 150.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR253.05 | MYR25.305 |
*price indicative
- RS Stock No.:
- 727-410
- Mfr. Part No.:
- 51567E
- Manufacturer:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Product Type | Ring Binder | |
| Compatible Paper Size | A4 | |
| Colour | Coral | |
| Closure Mechanism | Ring | |
| Sub Type | Ring Binder | |
| Number of Rings | 4 | |
| Spine Width | 40mm | |
| Standards/Approvals | FSC | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Product Type Ring Binder | ||
Compatible Paper Size A4 | ||
Colour Coral | ||
Closure Mechanism Ring | ||
Sub Type Ring Binder | ||
Number of Rings 4 | ||
Spine Width 40mm | ||
Standards/Approvals FSC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Exacompta Aquarel Ringbinder is elegantly designed to organise your documents while adding a touch of colour to your workspace. This high-quality ring binder, MADE from robust cardboard coated with pastel paper, offers an Ideal solution for storing A4 sheets, punched pockets, and dividers. The D-ring mechanism ensures effortless page turning and organisation, capable of holding up to 230 sheets of 80g paper. With its beautiful Coral hue and sophisticated black paper interior, the Aquarel binder not only provides durability but also enhances the Visual aesthetics of your filing system. As part of the eco-friendly Aquarel range, this binder contributes to sustainable practices while meeting your organisational needs efficiently.
Constructed from stiff cardboard which ensuring durability and longevity
Pastel exterior paired with a sophisticated black paper interior for a stylish look
Equipped with D-rings for easy insertion and removal of sheets
Capacity for 230 sheets of 80g paper which making it practical for all your filing needs
FSC certified, reflecting a commitment to responsible forestry
Completely recyclable, supporting sustainable waste management
Made in France, showcasing excellence in local manufacturing
Product features an ecodesign approach, prioritising environmental impact
Plastic-free packaging, reinforcing commitment to reducing plastic waste
Vegan-friendly product, appealing to environmentally conscious consumers
Related links
- Exacompta Coral A4 Ring Binder Ring Binder
- Exacompta Coral A4 Lever Arch Ring Binder
- Exacompta Blue A4 Ring Binder Ring Binder
- Exacompta Blue A4 Ring Binder
- Exacompta Assorted A4 Ring Binder Ring Binder
- Exacompta Purple A4 Ring Binder Ring Binder
- Exacompta Yellow A4 Ring Binder
- Exacompta Assorted A4 Ring Binder
