Exacompta Blue A4 Ring Binder
- RS Stock No.:
- 727-490
- Mfr. Part No.:
- 54980E
- Manufacturer:
- Exacompta
N
Subtotal (1 pack of 10 units)*
MYR262.77
FREE delivery for orders over RM 150.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR262.77 | MYR26.277 |
*price indicative
- RS Stock No.:
- 727-490
- Mfr. Part No.:
- 54980E
- Manufacturer:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Product Type | Ring Binder | |
| Compatible Paper Size | A4 | |
| Colour | Blue | |
| Closure Mechanism | Ring | |
| Number of Rings | 2 | |
| Sub Type | Ring Binder | |
| Spine Width | 40mm | |
| Standards/Approvals | FSC | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Product Type Ring Binder | ||
Compatible Paper Size A4 | ||
Colour Blue | ||
Closure Mechanism Ring | ||
Number of Rings 2 | ||
Sub Type Ring Binder | ||
Spine Width 40mm | ||
Standards/Approvals FSC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Exacompta FOREVER recycled ring binder designed for environmentally-conscious organisation, Ideal for holding A4-sized documents. Crafted from 100% recycled paper and board, this Durable ring binder features 2 O-rings with a 30mm capacity, accommodating up to 275 sheets of 80g paper. Its 40mm spine ensures ample space for larger collections of documents, while its assorted colours bring a vibrant touch to any workspace. The binder is both Blue Angel certified and plastic-free, reflecting a commitment to sustainability. Whether for home, office, or educational use, this ring binder not only delivers functionality but also champions eco-friendliness, making it a great choice for those looking to reduce their environmental footprint.
Made from 100% recycled paper and board, promoting sustainability
Features a 40mm spine allowing for substantial storage capacity
Equipped with 2 O-rings sized at 30mm for easy document access
Holds up to 275 sheets of 80g paper, Ideal for extensive filing needs
Assorted colours add a stylish flair to organisational systems
Blue Angel certified which ensuring compliance with strict environmental standards
Plastic-free design enhances eco-friendliness of the product
100% recyclable, promoting responsible disposal and recycling
Compact dimensions of 320 x 260 mm fit standard A4 documents perfectly
Easy-to-separate for waste and recycling, facilitating eco-conscious habits
Related links
- Exacompta Blue A4 Ring Binder Ring Binder
- Exacompta Blue A4 Lever Arch Ring Binder
- Exacompta Sky Blue A4 Ring Binder Ring Binder
- Exacompta Assorted A4 Ring Binder Ring Binder
- Exacompta Purple A4 Ring Binder Ring Binder
- Exacompta Yellow A4 Ring Binder
- Exacompta Assorted A4 Ring Binder
- Exacompta Coral A4 Ring Binder
