Exacompta Sky Blue A4 Ring Binder Ring Binder
- RS Stock No.:
- 861-852
- Mfr. Part No.:
- 51572E
- Manufacturer:
- Exacompta
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
MYR307.87
FREE delivery for orders over RM 150.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR307.87 | MYR30.787 |
*price indicative
- RS Stock No.:
- 861-852
- Mfr. Part No.:
- 51572E
- Manufacturer:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Product Type | Ring Binder | |
| Compatible Paper Size | A4 | |
| Colour | Sky Blue | |
| Closure Mechanism | Ring | |
| Clip Type | Ring Binder | |
| Sub Type | Ring Binder | |
| Number of Rings | 4 | |
| Spine Width | 15mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Product Type Ring Binder | ||
Compatible Paper Size A4 | ||
Colour Sky Blue | ||
Closure Mechanism Ring | ||
Clip Type Ring Binder | ||
Sub Type Ring Binder | ||
Number of Rings 4 | ||
Spine Width 15mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Aquarel Ringbinder Plastic Coated 4Ring 25mm A breeze of lightness is flowing through filing with Exacompta's Aquarel pastel range. Made from stiff cardboard covered with coloured coated paper, the Aquarel ring binder is MADE to last. Pastel exterior and black paper interior for a beautiful elegance that will dress up your filing. Equipped with D-rings on the inside back cover so the sheets or punched pockets are easy to insert and consult for everyday use A4 format, suitable for filing sheets, punched pockets and A4 dividers. FSC certified, manufactured in the Exacompta group factory in Germany.
The Exacompta ring binder is MADE from Durable rigid cardboard, covered with laminated colored paper, ensuring long-lasting use. Its pastel-colored exterior paired with a black paper interior exudes a sophisticated, elegant look that enhances your filing system. Featuring D-rings on the 3rd cover, it allows for easy insertion and access to sheets or pockets, making it perfect for daily use and organization.
A4 format
Suitable for filing sheets
Suitable for punched pockets and A4 dividers
FSC certified
Related links
- Exacompta Blue A4 Ring Binder Ring Binder
- Exacompta Assorted A4 Ring Binder Ring Binder
- Exacompta Purple A4 Ring Binder Ring Binder
- Exacompta Coral A4 Ring Binder Ring Binder
- Exacompta Black A4 Ring Binder Ring Binder
- Exacompta Pink A4 Ring Binder Ring Binder
- Exacompta Yellow A4 Ring Binder Ring Binder
- Exacompta Green A4 Ring Binder Ring Binder
