Exacompta Purple A4 Ring Binder Ring Binder

N

This image is representative of the product range

Subtotal (1 pack of 10 units)*

MYR253.05

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR253.05MYR25.305

*price indicative

RS Stock No.:
727-408
Mfr. Part No.:
51565E
Manufacturer:
Exacompta
Find similar products by selecting one or more attributes.
Select all

Brand

Exacompta

Product Type

Ring Binder

Compatible Paper Size

A4

Colour

Purple

Closure Mechanism

Ring

Number of Rings

4

Sub Type

Ring Binder

Clip Type

Ring Binder

Spine Width

15mm

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
FR

Aquarel Ringbinder Plastic Coated 4Ring 25mm A breeze of lightness is flowing through filing with Exacompta's Aquarel pastel range. Made from stiff cardboard covered with coloured coated paper, the Aquarel ring binder is MADE to last. Pastel exterior and black paper interior for a beautiful elegance that will dress up your filing. Equipped with D-rings on the inside back cover so the sheets or punched pockets are easy to insert and consult for everyday use A4 format, suitable for filing sheets, punched pockets and A4 dividers. FSC certified, manufactured in the Exacompta group factory in Germany.


The Exacompta ring binder is MADE from Durable rigid cardboard, covered with laminated colored paper, ensuring long-lasting use. Its pastel-colored exterior paired with a black paper interior exudes a sophisticated, elegant look that enhances your filing system. Featuring D-rings on the 3rd cover, it allows for easy insertion and access to sheets or pockets, making it perfect for daily use and organization.

A4 format

Suitable for filing sheets

Suitable for punched pockets and A4 dividers

FSC certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy