Exacompta Coral A4 Lever Arch Ring Binder
- RS Stock No.:
- 727-417
- Mfr. Part No.:
- 53567E
- Manufacturer:
- Exacompta
N
Subtotal (1 pack of 10 units)*
MYR323.82
FREE delivery for orders over RM 150.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR323.82 | MYR32.382 |
*price indicative
- RS Stock No.:
- 727-417
- Mfr. Part No.:
- 53567E
- Manufacturer:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Product Type | Ring Binder | |
| Compatible Paper Size | A4 | |
| Colour | Coral | |
| Closure Mechanism | Lever Arch | |
| Sub Type | Ring Binder | |
| Number of Rings | 2 | |
| Spine Width | 80mm | |
| Standards/Approvals | FSC | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Product Type Ring Binder | ||
Compatible Paper Size A4 | ||
Colour Coral | ||
Closure Mechanism Lever Arch | ||
Sub Type Ring Binder | ||
Number of Rings 2 | ||
Spine Width 80mm | ||
Standards/Approvals FSC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Exacompta Ring Binder designed to enhance your organisational efforts. With a vibrant Coral exterior, this A4-sized binder is crafted from Durable carton coated with pellic pap, ensuring longevity in daily use. Its robust Prem'Touch mechanism, featuring a push button, provides an ergonomic experience while allowing for easy access to stored documents. This lever arch file is suitable for intensive daily usage, making it a smart choice for both professional and personal settings. Its thoughtfully designed black paper interior complements the pastel exterior, adding a chic touch to your workspace. With a 10-year warranty and FSC certification, this product stands as a testament to sustainable practices, aligning quality with environmental responsibility.
Made from durable, color-coated cardboard for lasting quality
Ergonomically designed Prem'Touch mechanism for ease of use
Stylish Coral colour and black interior for a modern office aesthetic
10-year warranty ensures lasting reliability without compromise
FSC certified, highlighting commitment to sustainability
Suitable for both daily and intensive use, catering to diverse storage needs
Lightweight at 433g which making it easy to transport and handle
100% recyclable, contributing to eco-friendly office solutions
Plastic-free packaging supports environmentally conscious choices
Designed to endure with an 80mm spine for substantial document storage
Related links
- Exacompta Mauve A4 Lever Arch Ring Binder
- Exacompta Blue A4 Lever Arch Ring Binder
- Exacompta Yellow A4 Lever Arch Ring Binder
- Exacompta Assorted A4 Lever Arch Ring Binder
- Esselte Red A4 Lever Arch Ring Binder
- Esselte White A4 Lever Arch Ring Binder
- Esselte Grey A4 Lever Arch Ring Binder
- Esselte Green A4 Lever Arch Ring Binder
