Exacompta Yellow A4 Lever Arch Ring Binder
- RS Stock No.:
- 727-420
- Mfr. Part No.:
- 53569E
- Manufacturer:
- Exacompta
N
Subtotal (1 pack of 10 units)*
MYR323.82
FREE delivery for orders over RM 150.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR323.82 | MYR32.382 |
*price indicative
- RS Stock No.:
- 727-420
- Mfr. Part No.:
- 53569E
- Manufacturer:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Product Type | Ring Binder | |
| Compatible Paper Size | A4 | |
| Colour | Yellow | |
| Closure Mechanism | Lever Arch | |
| Number of Rings | 2 | |
| Sub Type | Ring Binder | |
| Spine Width | 80mm | |
| Standards/Approvals | FSC | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Product Type Ring Binder | ||
Compatible Paper Size A4 | ||
Colour Yellow | ||
Closure Mechanism Lever Arch | ||
Number of Rings 2 | ||
Sub Type Ring Binder | ||
Spine Width 80mm | ||
Standards/Approvals FSC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Exacompta Ring Binder designed to organise and protect important documents in an engaging, stylish manner. With a vibrant lemon colour and a robust structure, it holds A4-sized papers securely. Featuring a unique mechanical Prem'Touch mechanism, this lever arch file provides an ergonomic experience, making it suitable for daily and intensive use in both home and office environments. Constructed from colour-coated, rigid cardboard, it is built to last and adds a touch of modern flair. Committed to sustainability, this file is MADE in Germany and boasts a 10-year warranty, ensuring quality and durability over time.
Robust lever arch design, Ideal for daily and intensive use
Vibrant lemon colour complements modern office aesthetics
Ergonomic Prem'Touch mechanism provides easy access to documents
Constructed from colour-coated cardboard for durability and style
10-year warranty ensures long-lasting quality and performance
Made in Germany, reflecting high manufacturing standards
100% recyclable, promoting environmentally responsible disposal
Vegan-friendly product, aligning with ethical consumption
Plastic-free packaging for a minimal ecological footprint
Includes a thumbhole for easy retrieval from shelves
Related links
- Rexel Yellow A4 Lever Arch Ring Binder File
- Exacompta Mauve A4 Lever Arch Ring Binder
- Exacompta Blue A4 Lever Arch Ring Binder
- Exacompta Assorted A4 Lever Arch Ring Binder
- Exacompta Coral A4 Lever Arch Ring Binder
- Esselte Red A4 Lever Arch Ring Binder
- Esselte White A4 Lever Arch Ring Binder
- Esselte Grey A4 Lever Arch Ring Binder
