Exacompta Assorted A4 Ring Binder Ring Binder
- RS Stock No.:
- 727-453
- Mfr. Part No.:
- 54140E
- Manufacturer:
- Exacompta
N
This image is representative of the product range
Subtotal (1 pack of 4 units)*
MYR230.46
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR230.46 | MYR57.615 |
*price indicative
- RS Stock No.:
- 727-453
- Mfr. Part No.:
- 54140E
- Manufacturer:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Product Type | Ring Binder | |
| Compatible Paper Size | A4 | |
| Colour | Assorted | |
| Closure Mechanism | Ring | |
| Clip Type | Ring Binder | |
| Number of Rings | 2 | |
| Sub Type | Ring Binder | |
| Spine Width | 15mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Product Type Ring Binder | ||
Compatible Paper Size A4 | ||
Colour Assorted | ||
Closure Mechanism Ring | ||
Clip Type Ring Binder | ||
Number of Rings 2 | ||
Sub Type Ring Binder | ||
Spine Width 15mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Ringbind 2R 30mm PP A4 Bee Blue ass. col Bee Blue Ring binder 2R 30mm PP A4 Ideal for boosting performance and enthusiasm, Bee Blue is an eco-friendly selection of Exacompta filing and desktop accessories. The range is created using Blue Angel certified recycled PP, which gives a second life to old materials and incorporates a choice of 4 vivid trendy colours saffron, navy blue, light blue and turquoise. Ring binder with 30mm spine features a 2 Ring mechanism. Suitable for A4 sheets. Ideal for boosting performance and enthusiasm, Bee Blue is an eco-friendly selection of Exacompta filing and desktop accessories. The range is created using Blue Angel certified recycled PP, which gives a second life to old materials and incorporates a choice of 4 vivid trendy colours saffron, navy blue, light blue and turquoise. Ring binder with 30mm spine features a 2 Ring mechanism. Suitable for A4 sheets.
The Exacompta flexible ring binder is MADE from recycled PP, offering durability and sustainability. With a small spine design, it can withstand multiple uses and handling. The A4 format is perfect for filing sheets, punched pockets, and A4 dividers, making it a versatile and eco-friendly option for organizing your documents.
Assorted colour
Made in france
Related links
- Exacompta Assorted A4 Ring Binder Ring Binder
- Rexel Assorted A4 Ring Binder Ring Binder
- Exacompta Assorted A4 Ring Binder
- Exacompta Blue A4 Ring Binder Ring Binder
- Exacompta Coral A4 Ring Binder Ring Binder
- Exacompta Purple A4 Ring Binder Ring Binder
- Exacompta Green A4 Ring Binder Ring Binder
- Exacompta Black A4 Ring Binder Ring Binder
