Exacompta Assorted A4 Ring Binder
- RS Stock No.:
- 727-422
- Mfr. Part No.:
- 53980E
- Manufacturer:
- Exacompta
N
Subtotal (1 pack of 10 units)*
MYR372.66
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 3 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR372.66 | MYR37.266 |
*price indicative
- RS Stock No.:
- 727-422
- Mfr. Part No.:
- 53980E
- Manufacturer:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Product Type | Ring Binder | |
| Compatible Paper Size | A4 | |
| Colour | Assorted | |
| Closure Mechanism | Ring | |
| Sub Type | Ring Binder | |
| Number of Rings | 2 | |
| Spine Width | 80mm | |
| Standards/Approvals | FSC | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Product Type Ring Binder | ||
Compatible Paper Size A4 | ||
Colour Assorted | ||
Closure Mechanism Ring | ||
Sub Type Ring Binder | ||
Number of Rings 2 | ||
Spine Width 80mm | ||
Standards/Approvals FSC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Exacompta Ring Binder designed for eco-conscious individuals who prioritise sustainability without sacrificing functionality. Manufactured from 100% recycled materials, this robust A4 file is perfect for organising important documents, boasting an 80mm spine and an impressive capacity of up to 760 sheets of 80g paper. Available in an assortment of vibrant colours, it not only adds a touch of style to your workspace but also contributes to a greener planet. With its Durable construction and metal reinforced finger hole, this lever arch file ensures long-lasting performance whilst fostering responsible environmental practices through its recycled content and sustainable production.
Crafted from 100% recycled materials, aligning with eco-friendly practices
Can accommodate up to 760 sheets thanks to its generous 80mm capacity
Available in assorted colours, allowing personalisation and style in your organisation
Equipped with a robust Prem'Touch mechanism for seamless use
Features a metal reinforced finger hole for easy handling
100% recyclable, supporting a sustainable lifecycle for the product
Flat-packed for convenience which making it easy to store when not in use
Comes with a 10-year warranty which ensuring durability and reliability
Designed to promote easy separation of recyclable materials
Lightweight unit weight of 472g makes it easy to transport or carry
Related links
- Exacompta Assorted A4 Ring Binder
- Exacompta Assorted A4 Ring Binder Ring Binder
- Exacompta Assorted A4 Lever Arch Ring Binder
- Rexel Assorted A4 Ring Binder Ring Binder
- Exacompta Blue A4 Ring Binder Ring Binder
- Exacompta Coral A4 Ring Binder Ring Binder
- Exacompta Pink A4 Ring Binder
- Exacompta Blue A4 Ring Binder
