Exacompta Blue A4 Ring Binder Ring Binder
- RS Stock No.:
- 727-449
- Mfr. Part No.:
- 51142E
- Manufacturer:
- Exacompta
N
This image is representative of the product range
Subtotal (1 pack of 4 units)*
MYR261.62
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR261.62 | MYR65.405 |
*price indicative
- RS Stock No.:
- 727-449
- Mfr. Part No.:
- 51142E
- Manufacturer:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Product Type | Ring Binder | |
| Compatible Paper Size | A4 | |
| Colour | Blue | |
| Closure Mechanism | Ring | |
| Sub Type | Ring Binder | |
| Number of Rings | 4 | |
| Clip Type | Ring Binder | |
| Spine Width | 15mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Product Type Ring Binder | ||
Compatible Paper Size A4 | ||
Colour Blue | ||
Closure Mechanism Ring | ||
Sub Type Ring Binder | ||
Number of Rings 4 | ||
Clip Type Ring Binder | ||
Spine Width 15mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Ringbind 4R30mm PP A4 BeeBlue marineblue Bee Blue Ring binder 4R 30mm PP A4 Ideal for boosting performance and enthusiasm, Bee Blue is an eco-friendly selection of Exacompta filing and desktop accessories. The range is created using Blue Angel certified recycled PP, which gives a second life to old materials and incorporates a choice of 4 vivid trendy colours saffron, navy blue, light blue and turquoise. Ring binder with 30mm spine features a 4 Ring mechanism. Suitable for A4 sheets. Spine label for easy identification of contents Ideal for boosting performance and enthusiasm, Bee Blue is an eco-friendly selection of Exacompta filing and desktop accessories. The range is created using Blue Angel certified recycled PP, which gives a second life to old materials and incorporates a choice of 4 vivid trendy colours saffron, navy blue, light blue and turquoise. Ring binder with 30mm spine features a 4 Ring mechanism. Suitable for A4 sheets.
The Exacompta ring binder is designed to boost productivity and enthusiasm in the office or home office. Made from eco-friendly, Blue Angel certified recycled PP, this binder helps give old materials a second life. It adds a stylish touch to your workspace. The 4-ring mechanism securely holds A4 sheets, making it perfect for organizing and filing documents while supporting sustainability.
Created using Blue Angel certified recycled PP
Ring binder with 15mm spine features a 4 Ring mechanism
Suitable for A4 sheets
Related links
- Exacompta Blue A4 Ring Binder Ring Binder
- Exacompta Sky Blue A4 Ring Binder Ring Binder
- Exacompta Blue A4 Ring Binder
- Exacompta Blue A4 Lever Arch Ring Binder
- Exacompta Assorted A4 Ring Binder Ring Binder
- Exacompta Coral A4 Ring Binder Ring Binder
- Exacompta Green A4 Ring Binder Ring Binder
- Exacompta Black A4 Ring Binder Ring Binder
