Molex 92315 Series, Flat Ribbon Cable Assembly, 70 mm Length, 6, Picoflex IDT to Picoflex IDT
- RS Stock No.:
- 816-458
- Mfr. Part No.:
- 92315-0607
- Manufacturer:
- Molex
Subtotal (1 pack of 200 units)*
MYR1,143.12
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,143.12 | MYR5.716 |
*price indicative
- RS Stock No.:
- 816-458
- Mfr. Part No.:
- 92315-0607
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Cable Type | Flat Ribbon | |
| Product Type | Cable Assembly | |
| Connector Type A | Picoflex IDT | |
| Connector Type B | Picoflex IDT | |
| Contact Gender A | Female | |
| Number of Contacts A | 6 | |
| Connector Gender A | Female | |
| Number of Contacts B | 6 | |
| Contact Gender B | Female | |
| Connector Gender B | Female | |
| Jacket Material | Polyester | |
| Series | 92315 | |
| Cable Length | 70mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Natural | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Cable Type Flat Ribbon | ||
Product Type Cable Assembly | ||
Connector Type A Picoflex IDT | ||
Connector Type B Picoflex IDT | ||
Contact Gender A Female | ||
Number of Contacts A 6 | ||
Connector Gender A Female | ||
Number of Contacts B 6 | ||
Contact Gender B Female | ||
Connector Gender B Female | ||
Jacket Material Polyester | ||
Series 92315 | ||
Cable Length 70mm | ||
Standards/Approvals RoHS | ||
Jacket Colour Natural | ||
- COO (Country of Origin):
- DE
The Molex cable assembly is designed for efficient power and signal transmission, featuring a robust construction suitable for various applications. Its Compact length and dual-ended connectors enable seamless integration into existing systems.
0.07m length ensures flexibility in installation
6 circuits allow for effective multi-signal transmission
Tin plating enhances durability and corrosion resistance
Compatible with dual-ended Picoflex IDT connectors
Designed for efficient electrical performance with 1.2A maximum current
Natural resin colour provides an unobtrusive appearance
Packaged in a bag for convenient storage and transport
Related links
- Molex 92315 Series 1.1 m Length Picoflex IDT to Picoflex IDT
- Molex 92315 Series 70 μm Length Picoflex IDT to Picoflex IDT
- Molex 92315 Series 150 mm Length Picoflex IDT to Picoflex IDT
- Molex 92315 Series 300 mm Length Picoflex IDT to Picoflex IDT
- Molex 92315 Series 250 mm Length Picoflex IDT to Picoflex IDT
- Molex 92315 Series 400 mm Length Picoflex IDT to Picoflex IDT
- Molex 92315 Series 150 mm Length Picoflex IDT to Picoflex IDT
- Molex 92315 Series 150 mm Length Picoflex IDT to Picoflex IDT
