Molex 92315 Series, PVC Cable Assembly, 300 mm Length, 8, Picoflex IDT to Picoflex IDT
- RS Stock No.:
- 691-667
- Mfr. Part No.:
- 92315-0830
- Manufacturer:
- Molex
This image is representative of the product range
Subtotal (1 pack of 150 units)*
MYR1,397.65
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,397.65 | MYR9.318 |
*price indicative
- RS Stock No.:
- 691-667
- Mfr. Part No.:
- 92315-0830
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Picoflex IDT | |
| Product Type | Cable Assembly | |
| Cable Type | PVC | |
| Connector Type B | Picoflex IDT | |
| Contact Gender A | Female | |
| Number of Contacts A | 8 | |
| Connector Gender A | Female | |
| Number of Contacts B | 8 | |
| Connector Gender B | Female | |
| Contact Gender B | Female | |
| Jacket Material | Polyester | |
| Series | 92315 | |
| Cable Length | 300mm | |
| Standards/Approvals | EU RoHS | |
| Jacket Colour | Natural | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Picoflex IDT | ||
Product Type Cable Assembly | ||
Cable Type PVC | ||
Connector Type B Picoflex IDT | ||
Contact Gender A Female | ||
Number of Contacts A 8 | ||
Connector Gender A Female | ||
Number of Contacts B 8 | ||
Connector Gender B Female | ||
Contact Gender B Female | ||
Jacket Material Polyester | ||
Series 92315 | ||
Cable Length 300mm | ||
Standards/Approvals EU RoHS | ||
Jacket Colour Natural | ||
- COO (Country of Origin):
- PL
The Molex Pico Flex PF-50 IDT-to-Pico Flex PF-50 IDT Cable Assembly is expertly designed for optimal power and signal transmission in Compact applications. With a length of 0.30m, this assembly features 8 circuits and employs high-quality tin plating for enhanced durability and conductivity. The dual-ended configuration allows for seamless connections, ensuring reliable performance in various environments. The robust materials, including phosphor bronze and polyester, provide longevity and resistance to wear, making it an Ideal choice for engineers seeking a dependable solution. Its compatibility with other Pico Flex components further expands its versatility in diverse applications.
Resilient materials, including phosphor bronze and polyester, increase durability
Supports seamless use with other Pico Flex PF-50 components
Lightweight design at just 5.100g for ease of installation
Voltage rating of 250V ensures safe operation in demanding applications
Current capacity of 1.2A per contact, providing reliable performance
Related links
- Molex 92315 Series 0.07 mm Length Picoflex IDT to Picoflex IDT
- Molex 92315 Series 0.25 m Length Picoflex IDT to Picoflex IDT
- Molex 92315 Series 0.15 m Length Picoflex IDT to Picoflex IDT
- Molex 92315 Series 0.4 m Length Picoflex IDT to Picoflex IDT
- Molex 92315 Series 1.1 m Length Picoflex IDT to Picoflex IDT
- Molex 92315 Series 0.15 m Length Picoflex IDT to Picoflex IDT
- Molex 92315 Series 0.15 m Length Picoflex IDT to Picoflex IDT
- Molex 92315 Series 0.07 m Length Picoflex IDT to Picoflex IDT
