Molex 92315 Series, PVC Cable Assembly, 400 mm Length, 10, Picoflex IDT to Picoflex IDT
- RS Stock No.:
- 693-710
- Mfr. Part No.:
- 92315-1040
- Manufacturer:
- Molex
This image is representative of the product range
Subtotal (1 bag of 120 units)*
MYR1,412.68
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR1,412.68 | MYR11.772 |
*price indicative
- RS Stock No.:
- 693-710
- Mfr. Part No.:
- 92315-1040
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Cable Type | PVC | |
| Product Type | Cable Assembly | |
| Connector Type A | Picoflex IDT | |
| Connector Type B | Picoflex IDT | |
| Connector Gender A | Female | |
| Contact Gender A | Female | |
| Number of Contacts A | 10 | |
| Connector Gender B | Female | |
| Contact Gender B | Female | |
| Number of Contacts B | 10 | |
| Jacket Material | Polyester | |
| Series | 92315 | |
| Cable Length | 400mm | |
| Standards/Approvals | EU RoHS | |
| Jacket Colour | Natural | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Cable Type PVC | ||
Product Type Cable Assembly | ||
Connector Type A Picoflex IDT | ||
Connector Type B Picoflex IDT | ||
Connector Gender A Female | ||
Contact Gender A Female | ||
Number of Contacts A 10 | ||
Connector Gender B Female | ||
Contact Gender B Female | ||
Number of Contacts B 10 | ||
Jacket Material Polyester | ||
Series 92315 | ||
Cable Length 400mm | ||
Standards/Approvals EU RoHS | ||
Jacket Colour Natural | ||
- COO (Country of Origin):
- PL
The Molex Pico Flex PF-50 IDT-to-Pico Flex PF-50 IDT Cable Assembly is designed for seamless connectivity in power and signal cable applications. With a robust length of 0.40m and a configuration featuring dual-ended connectors, this assembly ensures maximum performance across varied environments. It incorporates high-quality materials, like phosphor bronze and polyester, which provide durability without compromising on Flexibility. The Pico Flex assembly supports up to 10 circuits at a maximum voltage of 250V and a current of 1.2A per contact, making it a reliable choice for demanding applications. The cable's compatibility with various connectors ensures it meets the diverse needs of modern electronic designs.
Lightweight design at just 8.040g, facilitating easy handling and installation
Compatible with various Pico Flex connector types for Flexible configurations
Utilizes tin plating to ensure reliable connections over time
Waterproof/dustproof properties are not included, Ideal for indoor applications
Wire size of 28 AWG is perfect for Compact installations where space is a premium
Related links
- Molex 92315 Series 0.15 m Length Picoflex IDT to Picoflex IDT
- Molex 92315 Series 1.1 m Length Picoflex IDT to Picoflex IDT
- Molex 92315 Series 0.25 m Length Picoflex IDT to Picoflex IDT
- Molex 92315 Series 0.15 m Length Picoflex IDT to Picoflex IDT
- Molex 92315 Series 0.07 mm Length Picoflex IDT to Picoflex IDT
- Molex 92315 Series 0.3 m Length Picoflex IDT to Picoflex IDT
- Molex 92315 Series 0.07 m Length Picoflex IDT to Picoflex IDT
- Molex 92315 Series 0.15 m Length Picoflex IDT to Picoflex IDT
