Molex 92315 Series, PVC Cable Assembly, 150 mm Length, 10, Picoflex IDT to Picoflex IDT
- RS Stock No.:
- 694-191
- Mfr. Part No.:
- 92315-1015
- Manufacturer:
- Molex
Subtotal (1 bag of 120 units)*
MYR1,185.04
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR1,185.04 | MYR9.875 |
*price indicative
- RS Stock No.:
- 694-191
- Mfr. Part No.:
- 92315-1015
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Picoflex IDT | |
| Product Type | Cable Assembly | |
| Cable Type | PVC | |
| Connector Type B | Picoflex IDT | |
| Contact Gender A | Female | |
| Connector Gender A | Female | |
| Number of Contacts A | 10 | |
| Contact Gender B | Female | |
| Connector Gender B | Female | |
| Number of Contacts B | 10 | |
| Jacket Material | Polyester | |
| Series | 92315 | |
| Cable Length | 150mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Natural | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Picoflex IDT | ||
Product Type Cable Assembly | ||
Cable Type PVC | ||
Connector Type B Picoflex IDT | ||
Contact Gender A Female | ||
Connector Gender A Female | ||
Number of Contacts A 10 | ||
Contact Gender B Female | ||
Connector Gender B Female | ||
Number of Contacts B 10 | ||
Jacket Material Polyester | ||
Series 92315 | ||
Cable Length 150mm | ||
Standards/Approvals RoHS | ||
Jacket Colour Natural | ||
- COO (Country of Origin):
- PL
The Molex Pico Flex PF-50 IDT-to-Pico Flex PF-50 IDT Cable Assembly is designed for connectivity in power and signal applications. This highly efficient assembly provides a reliable solution for environments requiring Compact yet robust electrical connections. With a length of 0.15m, it caters to 10 circuits while ensuring seamless integration across devices. The assembly features a dual-ended connector design, employing high-quality materials such as phosphor bronze and polyester to guarantee durability and performance. Equipped with tin plating, it promises excellent conductivity, making it suitable for a variety of applications within the power and signal cable assembly category.
Mates seamlessly with designated Pico Flex headers for enhanced compatibility
Lightweight design at 3.790g ensures easy handling and installation
Waterproof and dustproof options available for robust environmental protection
Constructed from high-quality materials for long-lasting performance
Easy assembly with IDT or Pierce termination Interface style for quick installations
Related links
- Molex 92315 Series 0.4 m Length Picoflex IDT to Picoflex IDT
- Molex 92315 Series 0.15 m Length Picoflex IDT to Picoflex IDT
- Molex 92315 Series 0.25 m Length Picoflex IDT to Picoflex IDT
- Molex 92315 Series 1.1 m Length Picoflex IDT to Picoflex IDT
- Molex 92315 Series 0.3 m Length Picoflex IDT to Picoflex IDT
- Molex 92315 Series 0.07 mm Length Picoflex IDT to Picoflex IDT
- Molex 92315 Series 0.15 m Length Picoflex IDT to Picoflex IDT
- Molex 92315 Series 0.07 m Length Picoflex IDT to Picoflex IDT
