Molex 92315 Series, PVC Cable Assembly, 1.1 m Length, 6, Picoflex IDT to Picoflex IDT
- RS Stock No.:
- 691-453
- Mfr. Part No.:
- 92315-0603
- Manufacturer:
- Molex
This image is representative of the product range
Subtotal (1 bag of 120 units)*
MYR1,446.77
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR1,446.77 | MYR12.056 |
*price indicative
- RS Stock No.:
- 691-453
- Mfr. Part No.:
- 92315-0603
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Picoflex IDT | |
| Cable Type | PVC | |
| Product Type | Cable Assembly | |
| Connector Type B | Picoflex IDT | |
| Number of Contacts A | 6 | |
| Connector Gender A | Female | |
| Contact Gender A | Female | |
| Contact Gender B | Female | |
| Connector Gender B | Female | |
| Number of Contacts B | 6 | |
| Jacket Material | Polyester | |
| Series | 92315 | |
| Cable Length | 1.1m | |
| Standards/Approvals | EU RoHS | |
| Jacket Colour | Natural | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Picoflex IDT | ||
Cable Type PVC | ||
Product Type Cable Assembly | ||
Connector Type B Picoflex IDT | ||
Number of Contacts A 6 | ||
Connector Gender A Female | ||
Contact Gender A Female | ||
Contact Gender B Female | ||
Connector Gender B Female | ||
Number of Contacts B 6 | ||
Jacket Material Polyester | ||
Series 92315 | ||
Cable Length 1.1m | ||
Standards/Approvals EU RoHS | ||
Jacket Colour Natural | ||
- COO (Country of Origin):
- PL
The Molex Pico Flex PF-50 IDT-to-Pico Flex PF-50 IDT Cable Assembly is designed to ensure reliable connectivity in power and signal applications. Featuring a length of 1.10m and a robust construction with tin plating, this cable assembly facilitates seamless connection with six circuits for efficient data transfer. Its dual-ended connectors and female-female configuration ensure compatibility and easy integration into existing systems, making it suitable for various industrial environments. This product is Ideal for professionals seeking high-quality, Durable cable assemblies that meet stringent industry standards.
Meets EU RoHS compliance for environmentally responsible use
Features a 1.27mm mating Interface pitch for precise connections
Designed for easy integration with other Pico Flex products
Not waterproof or dustproof, Ideal for controlled environments
Weighs just 12.900g for lightweight handling
Related links
- Molex 92315 Series 0.4 m Length Picoflex IDT to Picoflex IDT
- Molex 92315 Series 0.25 m Length Picoflex IDT to Picoflex IDT
- Molex 92315 Series 0.15 m Length Picoflex IDT to Picoflex IDT
- Molex 92315 Series 0.07 mm Length Picoflex IDT to Picoflex IDT
- Molex 92315 Series 0.15 m Length Picoflex IDT to Picoflex IDT
- Molex 92315 Series 0.3 m Length Picoflex IDT to Picoflex IDT
- Molex 92315 Series 0.07 m Length Picoflex IDT to Picoflex IDT
- Molex 92315 Series 0.15 m Length Picoflex IDT to Picoflex IDT
