Molex 92315 Series, Cable Cable, 150 mm Length, 8, Picoflex IDT to Picoflex IDT
- RS Stock No.:
- 799-115
- Mfr. Part No.:
- 92315-0815
- Manufacturer:
- Molex
N
Subtotal (1 bag of 200 units)*
MYR1,754.78
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR1,754.78 | MYR8.774 |
*price indicative
- RS Stock No.:
- 799-115
- Mfr. Part No.:
- 92315-0815
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Picoflex IDT | |
| Product Type | Cable | |
| Cable Type | Cable | |
| Connector Type B | Picoflex IDT | |
| Number of Contacts A | 8 | |
| Connector Gender A | Female | |
| Number of Contacts B | 8 | |
| Connector Gender B | Female | |
| Jacket Material | Polyester | |
| Series | 92315 | |
| Cable Length | 150mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Natural | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Picoflex IDT | ||
Product Type Cable | ||
Cable Type Cable | ||
Connector Type B Picoflex IDT | ||
Number of Contacts A 8 | ||
Connector Gender A Female | ||
Number of Contacts B 8 | ||
Connector Gender B Female | ||
Jacket Material Polyester | ||
Series 92315 | ||
Cable Length 150mm | ||
Standards/Approvals RoHS | ||
Jacket Colour Natural | ||
- COO (Country of Origin):
- DE
The Molex Picoflex PF-50 IDT-to-Picoflex cable assembly is designed to connect devices seamlessly. With a length of 0.15m, it provides an efficient solution for power and signal transmission in a Compact form factor.
Power and Signal Cable Assemblies category for versatile applications
Dual Ended Connectors configuration for easy connectivity
Tin plating enhances durability and conductivity
Related links
- Molex 92315 Series 0.3 m Length Picoflex IDT to Picoflex IDT
- Molex 92315 Series 0.15 m Length Picoflex IDT to Picoflex IDT
- Molex 92315 Series 0.07 mm Length Picoflex IDT to Picoflex IDT
- Molex 92315 Series 0.15 m Length Picoflex IDT to Picoflex IDT
- Molex 92315 Series 0.4 m Length Picoflex IDT to Picoflex IDT
- Molex 92315 Series 0.25 m Length Picoflex IDT to Picoflex IDT
- Molex 92315 Series 1.1 m Length Picoflex IDT to Picoflex IDT
- Molex 92315 Series 0.07 m Length Picoflex IDT to Picoflex IDT
