Parker Filter Cartridge 937835Q, 2 μm
- RS Stock No.:
- 824-849
- Mfr. Part No.:
- 937835Q
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
MYR4,007.08
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,007.08 |
*price indicative
- RS Stock No.:
- 824-849
- Mfr. Part No.:
- 937835Q
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Overall Length | 438mm | |
| Product Type | Filter Cartridge | |
| Filtration Size | 2μm | |
| Overall Diameter | 197mm | |
| Series | BGT | |
| Seal Material | Silicone | |
| Filter Type | Industrial Filter | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Overall Length 438mm | ||
Product Type Filter Cartridge | ||
Filtration Size 2μm | ||
Overall Diameter 197mm | ||
Series BGT | ||
Seal Material Silicone | ||
Filter Type Industrial Filter | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker hydraulic filter replacement part engineered to deliver efficient filtration, ensuring the quality of performance is maintained across various applications. Its construction features high-quality materials designed for durability and reliability.
Utilises high quality filter materials for superior filtration performance
Patented reusable metal sleeve design for maintaining genuine parts integrity
Micron rating of 2 μm for capturing fine contaminants
Related links
- Parker Filter Cartridge 937881Q, 10 μm
- Parker Filter Cartridge 937746Q, 2 μm
- Parker Filter Cartridge 937950Q, 10 μm
- Parker Filter Cartridge 937957Q, 20 μm
- Parker Filter Cartridge 938913Q, 10 μm
- Parker Filter Cartridge 937763Q, 5 μm
- Parker Filter Cartridge 937844Q, 5 μm
- Parker Filter Cartridge 937741Q, 2 μm
