Parker Filter Cartridge 930370Q, 20 μm
- RS Stock No.:
- 824-527
- Mfr. Part No.:
- 930370Q
- Manufacturer:
- Parker
N
Subtotal (1 unit)*
MYR1,588.45
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,588.45 |
*price indicative
- RS Stock No.:
- 824-527
- Mfr. Part No.:
- 930370Q
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Overall Length | 208.3mm | |
| Product Type | Filter Cartridge | |
| Filtration Size | 20μm | |
| Overall Diameter | 45mm | |
| Series | 15P-30P-30PD | |
| Seal Material | Fluorocarbon | |
| Standards/Approvals | None | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Overall Length 208.3mm | ||
Product Type Filter Cartridge | ||
Filtration Size 20μm | ||
Overall Diameter 45mm | ||
Series 15P-30P-30PD | ||
Seal Material Fluorocarbon | ||
Standards/Approvals None | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Parker replacement filter element is a high-efficiency solution designed for use in 15/40/80CN Series medium pressure hydraulic filters, ensuring optimal performance and reliability in hydraulic systems.
High efficiency genuine replacement elements enhance filtration performance
Compatible with 15CN Series providing reliable use in hydraulic applications
Constructed with 20Q Microglass technology ensuring superior particle retention
Suitable for a wide range of fluid types, including mineral and vegetable oils
Related links
- Parker Filter Cartridge 937746Q, 2 μm
- Parker Filter Cartridge 937957Q, 20 μm
- Parker Filter Cartridge 938913Q, 10 μm
- Parker Filter Cartridge 937763Q, 5 μm
- Parker Filter Cartridge 937844Q, 5 μm
- Parker Filter Cartridge 937741Q, 2 μm
- Parker Filter Cartridge 937893Q, 10 μm
- Parker Filter Cartridge 926835Q, 10 μm
