Parker Filter Cartridge 937906Q, 2 μm
- RS Stock No.:
- 824-182
- Mfr. Part No.:
- 937906Q
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
MYR1,594.86
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,594.86 |
*price indicative
- RS Stock No.:
- 824-182
- Mfr. Part No.:
- 937906Q
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Filter Cartridge | |
| Overall Length | 251mm | |
| Filtration Size | 2μm | |
| Overall Diameter | 106mm | |
| Series | Tanktopper | |
| Maximum Operating Pressure | 10 bar | |
| Seal Material | Nitrile | |
| Standards/Approvals | ISO 2941 | |
| Filter Type | Reusable Filter | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Filter Cartridge | ||
Overall Length 251mm | ||
Filtration Size 2μm | ||
Overall Diameter 106mm | ||
Series Tanktopper | ||
Maximum Operating Pressure 10 bar | ||
Seal Material Nitrile | ||
Standards/Approvals ISO 2941 | ||
Filter Type Reusable Filter | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker replacement element is an innovative filtration solution designed to integrate seamlessly with Tanktopper series filters. Its primary function is to ensure optimal fluid cleanliness and system protection during operational processes.
Incorporates an integrated Air breather for enhanced filtration effectiveness
Constructed with high-quality filter materials for reliable performance
Available in multiple Micron ratings to suit various filtration needs
Designed with a reusable metal sleeve that maintains filtration quality
Fluid flows in an inside-to-outside direction, preventing contaminant re-injection
Related links
- Parker Filter Cartridge 937746Q, 2 μm
- Parker Filter Cartridge 937957Q, 20 μm
- Parker Filter Cartridge 938913Q, 10 μm
- Parker Filter Cartridge 937763Q, 5 μm
- Parker Filter Cartridge 937844Q, 5 μm
- Parker Filter Cartridge 937741Q, 2 μm
- Parker Filter Cartridge 937893Q, 10 μm
- Parker Filter Cartridge 926835Q, 10 μm
