Parker Filter Cartridge 938918Q, 20 μm

N

This image is representative of the product range

Subtotal (1 unit)*

MYR2,831.97

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,831.97

*price indicative

RS Stock No.:
823-482
Mfr. Part No.:
938918Q
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Filter Cartridge

Overall Length

401.6mm

Filtration Size

20μm

Series

GMF

Maximum Operating Pressure

20 bar

Seal Material

Fluoroelastomer

Standards/Approvals

ISO 2941

Filter Type

Fibre

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Parker precise fluid control device that regulates fluid flow and pressure for enhanced operational efficiency across various applications in mechanics and industrial equipment.

Offers high compatibility with a range of hydraulic systems

Engineered for robust durability and longevity under demanding conditions

Facilitates precise fluid delivery, contributing to system efficiency

Lightweight design promotes ease of installation and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy