Parker Filter Cartridge 930118Q, 20 μm
- RS Stock No.:
- 823-472
- Mfr. Part No.:
- 930118Q
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
MYR2,190.16
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,190.16 |
*price indicative
- RS Stock No.:
- 823-472
- Mfr. Part No.:
- 930118Q
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Overall Length | 262.4mm | |
| Product Type | Filter Cartridge | |
| Filtration Size | 20μm | |
| Maximum Flow Rate | 600L/min | |
| Series | CN | |
| Maximum Operating Pressure | 70 bar | |
| Seal Material | Nitrile | |
| Standards/Approvals | None | |
| Filter Type | Medium Pressure | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Overall Length 262.4mm | ||
Product Type Filter Cartridge | ||
Filtration Size 20μm | ||
Maximum Flow Rate 600L/min | ||
Series CN | ||
Maximum Operating Pressure 70 bar | ||
Seal Material Nitrile | ||
Standards/Approvals None | ||
Filter Type Medium Pressure | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker replacement element is a high-efficiency component designed for medium pressure hydraulic filters. It ensures reliable filtration and optimal performance in various industrial applications.
High efficiency genuine replacement for Parker 15/40/80CN Series filters
Micron rating of 20μm provides enhanced filtration capability
Suitable for mineral and vegetable oils, Plus certain synthetic oils
Operating temperature range of -40 to 100°C ensures versatility
Supports flow rates up to 600 L/min at a maximum pressure of 70 bar
Related links
- Parker Filter Cartridge 937746Q, 2 μm
- Parker Filter Cartridge 937957Q, 20 μm
- Parker Filter Cartridge 938913Q, 10 μm
- Parker Filter Cartridge 937763Q, 5 μm
- Parker Filter Cartridge 937844Q, 5 μm
- Parker Filter Cartridge 937741Q, 2 μm
- Parker Filter Cartridge 937893Q, 10 μm
- Parker Filter Cartridge 926835Q, 10 μm
