Parker Filter Cartridge 938902Q, 20 μm

N

This image is representative of the product range

Subtotal (1 unit)*

MYR895.81

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR895.81

*price indicative

RS Stock No.:
823-345
Mfr. Part No.:
938902Q
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Filter Cartridge

Overall Length

250.7mm

Filtration Size

20μm

Series

GMF

Maximum Operating Pressure

20 bar

Seal Material

Fluoroelastomer

Standards/Approvals

ISO 2941

Filter Type

Fibre

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Parker medium pressure hydraulic oil filter replacement element provides excellent filtration performance for inline hydraulic applications, ensuring clean fluid circulation and protecting equipment from contaminants.

Designed for use with GMF Series medium pressure inline hydraulic oil filters

Available in Micron ratings of 2, 5, 10, and 20

Maximum allowable flow capacity of 600 L/min (158 GPM)

Constructed with environmentally friendly Quantumfiber filter media

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy