Eaton 187456 PFIM Series Residual Current Circuit Breaker, 25A, 4-Pole, 30 mA, 500 A 230

Subtotal (1 unit)*

MYR1,156.06

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,156.06

*price indicative

RS Stock No.:
282-7070
Distrelec Article No.:
300-92-206
Mfr. Part No.:
187456 PFIM-40/4/003-G/F
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Residual Current Circuit Breaker

Current Rating

25A

Number of Poles

4

Series

187456 PFIM

Range

Moeller

Trip Sensitivity

30mA

Mount Type

DIN Rail

Terminal Type

Lift

Standards/Approvals

IEC/EN 61008, 62423

Width

70mm

Height

80mm

Depth

76mm

Breaking Capacity

500A

Rated AC Voltage

230

Earth Leakage Protection Type

F

Tripping Mechanism

Residual Current

COO (Country of Origin):
RO
The Eaton residual current circuit-breaker is a type of switchgear commonly used in industrial and advanced commercial applications.

RoHS conform

Certifications IEC 61373, IEC/EN 61008, IEC/EN 62423

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy