ABB F200 Series Residual Current Circuit Breaker, 40A, 4-Pole, 30 mA, Type A, 1 kA 277V ac
- RS Stock No.:
- 177-5057
- Distrelec Article No.:
- 303-11-545
- Mfr. Part No.:
- 2CSF204401R1400 F204 A-40/0,03 AP-R
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,483.13
FREE delivery for orders over RM 150.00
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,483.13 |
*price indicative
- RS Stock No.:
- 177-5057
- Distrelec Article No.:
- 303-11-545
- Mfr. Part No.:
- 2CSF204401R1400 F204 A-40/0,03 AP-R
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 4 | |
| Series | F200 | |
| Range | F200 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type A | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Standards/Approvals | CE, IEC EN 61008, RoHS | |
| Width | 70mm | |
| Depth | 69mm | |
| Height | 85mm | |
| Breaking Capacity | 1kA | |
| Earth Leakage Protection Type | AP-R | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Electromagnetic | |
| Rated AC Voltage | 277V ac | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 4 | ||
Series F200 | ||
Range F200 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type A | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Standards/Approvals CE, IEC EN 61008, RoHS | ||
Width 70mm | ||
Depth 69mm | ||
Height 85mm | ||
Breaking Capacity 1kA | ||
Earth Leakage Protection Type AP-R | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Electromagnetic | ||
Rated AC Voltage 277V ac | ||
- COO (Country of Origin):
- IT
ABB Residual Current Circuit Breaker
The ABB F200 series residual current circuit breaker is a 4-pole type A device. It has an electrical rating of 230VAC/400VAC and 40A. The operation of the residual circuit breaker is indicated using a green LED.
Features and Benefits
• Compact design
• DIN rail type mounting
• Earth fault safety protection
• Operation temperature ranges in between -25°C and 55°C
• Trip sensitivity is 30mA
Applications
• Faulty electronic circuits
• Industrial application
Certifications
• IEC/EN 61008
• UL 1053 listed
Related links
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type A, 1 kA 277V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type A, 1 kA 277V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type A, 1 kA 277V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type A, 1 kA 277V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type A, 1 kA 277V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type A, 1 kA 277V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type A, 1 kA 277V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type A, 1 kA 277V ac