ABB F200 Series Residual Current Circuit Breaker, 25A, 2-Pole, 30 mA, Type A, 1 kA 277V ac
- RS Stock No.:
- 177-5051
- Mfr. Part No.:
- 2CSF202401R1250 F202 A-25/0,03 AP-R
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,310.13
FREE delivery for orders over RM 150.00
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
- Plus 8 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,310.13 |
*price indicative
- RS Stock No.:
- 177-5051
- Mfr. Part No.:
- 2CSF202401R1250 F202 A-25/0,03 AP-R
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 25A | |
| Number of Poles | 2 | |
| Range | F200 | |
| Series | F200 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type A | |
| Mount Type | DIN Rail | |
| Standards/Approvals | RoHS, CE, IEC EN 61008 | |
| Terminal Type | Screw | |
| Depth | 69mm | |
| Height | 85mm | |
| Width | 35mm | |
| Breaking Capacity | 1kA | |
| Tripping Mechanism | Electromagnetic | |
| Earth Leakage Protection Type | Type A | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Rated AC Voltage | 277V ac | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 25A | ||
Number of Poles 2 | ||
Range F200 | ||
Series F200 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type A | ||
Mount Type DIN Rail | ||
Standards/Approvals RoHS, CE, IEC EN 61008 | ||
Terminal Type Screw | ||
Depth 69mm | ||
Height 85mm | ||
Width 35mm | ||
Breaking Capacity 1kA | ||
Tripping Mechanism Electromagnetic | ||
Earth Leakage Protection Type Type A | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
Rated AC Voltage 277V ac | ||
- COO (Country of Origin):
- IT
ABB Residual Current Circuit Breaker
The ABB F200 series residual current circuit breaker is a 2-pole type A device. It has an electrical rating of 230VAC/400VAC and 25A. The operation of the residual circuit breaker is indicated using a green LED. This circuit can operate in extremely harsh weather conditions up to 60°C.
Features and Benefits
• Compact design
• DIN rail type mounting
• Earth fault safety protection
• Operation temperature ranges in between -25°C and 55°C
• Trip sensitivity is 30mA
Applications
• Faulty electronic circuits
• Industrial application
Certifications
• IEC/EN 61008
• UL 1053 listed
Related links
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type A, 1 kA 277V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type A, 1 kA 277V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type A, 1 kA 277V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type A, 1 kA 277V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type A, 1 kA 277V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type A, 1 kA 277V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type A, 1 kA 277V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type A, 1 kA 400V ac