ABB F200 Series Residual Current Circuit Breaker, 25A, 4-Pole, 30 mA, Type A, 1 kA 277V ac

Subtotal (1 unit)*

MYR1,381.68

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,381.68

*price indicative

RS Stock No.:
177-5056
Mfr. Part No.:
2CSF204401R1250 F204 A-25/0,03 AP-R
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Residual Current Circuit Breaker

Current Rating

25A

Number of Poles

4

Range

F200

Series

F200

Trip Sensitivity

30mA

Mount Type

DIN Rail

Tripping Characteristics

Type A

Standards/Approvals

IEC EN 61008, CE, RoHS

Terminal Type

Screw

Height

85mm

Width

70mm

Depth

69mm

Breaking Capacity

1kA

Reset Actuator Type

Toggle Switch

Rated AC Voltage

277V ac

Break Time

Instantaneous

Earth Leakage Protection Type

AP-R

Tripping Mechanism

Electromagnetic

COO (Country of Origin):
IT
The RCCBs F200 series assures protection to people and installations against fault current to earth. A large offer for standard instantaneous and selective AC and A types is completed with some configurations for special applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy