ABB F200 Series Residual Current Circuit Breaker, 100A, 2-Pole, 30 mA, Type A, 1 kA 277V ac

Subtotal (1 unit)*

MYR1,771.78

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,771.78

*price indicative

RS Stock No.:
177-5055
Mfr. Part No.:
2CSF202401R1900 F202 A-100/0,03 AP-R
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Residual Current Circuit Breaker

Current Rating

100A

Number of Poles

2

Series

F200

Range

F200

Trip Sensitivity

30mA

Tripping Characteristics

Type A

Mount Type

DIN Rail

Standards/Approvals

RoHS, IEC EN 61008, CE

Terminal Type

Screw

Width

35mm

Height

85mm

Depth

69mm

Breaking Capacity

1kA

Earth Leakage Protection Type

Type A

Break Time

Instantaneous

Rated AC Voltage

277V ac

Tripping Mechanism

Electromagnetic

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
IT
The RCCBs F200 series assures protection to people and installations against fault current to earth. A large offer for standard instantaneous and selective AC and A types is completed with some configurations for special applications. This product provides the best compromise between safety and continuity in the service, thanks to the resistance to unwanted trippings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy