ABB F200 Series Residual Current Circuit Breaker, 63A, 2-Pole, 30 mA, Type A, 1 kA 277V ac
- RS Stock No.:
- 177-5053
- Mfr. Part No.:
- 2CSF202401R1630 F202 A-63/0,03 AP-R
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,430.12
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,430.12 |
*price indicative
- RS Stock No.:
- 177-5053
- Mfr. Part No.:
- 2CSF202401R1630 F202 A-63/0,03 AP-R
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 63A | |
| Number of Poles | 2 | |
| Range | F200 | |
| Series | F200 | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Standards/Approvals | RoHS, IEC EN 61008, CE | |
| Terminal Type | Screw | |
| Width | 35mm | |
| Depth | 69mm | |
| Height | 85mm | |
| Breaking Capacity | 1kA | |
| Earth Leakage Protection Type | Type A | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Tripping Mechanism | Electromagnetic | |
| Rated AC Voltage | 277V ac | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 63A | ||
Number of Poles 2 | ||
Range F200 | ||
Series F200 | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Standards/Approvals RoHS, IEC EN 61008, CE | ||
Terminal Type Screw | ||
Width 35mm | ||
Depth 69mm | ||
Height 85mm | ||
Breaking Capacity 1kA | ||
Earth Leakage Protection Type Type A | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
Tripping Mechanism Electromagnetic | ||
Rated AC Voltage 277V ac | ||
- COO (Country of Origin):
- IT
The RCCBs F200 series assures protection to people and installations against fault current to earth. A large offer for standard instantaneous and selective AC and A types is completed with some configurations for special applications. This product provides the best compromise between safety and continuity in the service, thanks to the resistance to unwanted trippings.
Related links
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type A, 1 kA 277V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type A, 1 kA 277V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type A, 1 kA 277V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type A, 1 kA 277V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type A, 1 kA 277V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type A, 1 kA 277V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type A, 1 kA 277V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type A, 1 kA 277V ac