ABB F200 Series Residual Current Circuit Breaker, 40A, 2-Pole, 30 mA, Type A, 1 kA 277V ac
- RS Stock No.:
- 177-5052
- Mfr. Part No.:
- 2CSF202401R1400 F202 A-40/0,03 AP-R
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,394.37
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,394.37 |
*price indicative
- RS Stock No.:
- 177-5052
- Mfr. Part No.:
- 2CSF202401R1400 F202 A-40/0,03 AP-R
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 2 | |
| Range | F200 | |
| Series | F200 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type A | |
| Mount Type | DIN Rail | |
| Standards/Approvals | RoHS, CE, IEC EN 61008 | |
| Terminal Type | Screw | |
| Width | 35mm | |
| Depth | 69mm | |
| Height | 85mm | |
| Breaking Capacity | 1kA | |
| Tripping Mechanism | Electromagnetic | |
| Rated AC Voltage | 277V ac | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Earth Leakage Protection Type | Type A | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 2 | ||
Range F200 | ||
Series F200 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type A | ||
Mount Type DIN Rail | ||
Standards/Approvals RoHS, CE, IEC EN 61008 | ||
Terminal Type Screw | ||
Width 35mm | ||
Depth 69mm | ||
Height 85mm | ||
Breaking Capacity 1kA | ||
Tripping Mechanism Electromagnetic | ||
Rated AC Voltage 277V ac | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
Earth Leakage Protection Type Type A | ||
- COO (Country of Origin):
- IT
ABB RCCB, Instantaneous Operation, 4.8W Total Pole Power Loss - F200 Series - 2CSF202401R1400 F202 A-40/0,03 AP-R
Keen to put a plug in your system's current leakage problem? This RCCB from ABB delivers the protection you need. With a residual current rating of 30mA, it takes the job of draining away leaked current off your hands, so you enjoy hassle-free risk control. The device trips as soon as it detects a hazard, breaking the circuit to keep your components safeguarded against electrical faults. Two protective poles mean this versatile unit can keep a close eye on two circuits at once. To cut downtime out of the equation, this breaker resets with a simple flip of its front-mounted toggle switch.
Features & Benefits
• Snaps onto a DIN rail, giving you fast installation without any tools
• Compact dimensions of 35 (W) x 85 (H) x 69mm (D), so it's easy to mount on a busy rail
• Electrical lifespan of 10,000 cycles to provide long-lasting protection
Applications
• Power distribution systems
• Rail industry
• Telecommunications
How do I know when this RCCB has tripped?
This unit's handle comes with markings that indicate your circuit's status, so you can check if it's tripped with just a glance.
Related links
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type A, 1 kA 277V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type A, 1 kA 277V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type A, 1 kA 277V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type A, 1 kA 277V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type A, 1 kA 277V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type A, 1 kA 277V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type A, 1 kA 277V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type A, 1 kA 277V ac