Schneider Electric A9Q Series RCD, 25A, 2-Pole, 30 mA 415V ac
- RS Stock No.:
- 865-753
- Mfr. Part No.:
- A9Q31225W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR2,476.92
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,476.92 |
*price indicative
- RS Stock No.:
- 865-753
- Mfr. Part No.:
- A9Q31225W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | RCD | |
| Current Rating | 25A | |
| Number of Poles | 2 | |
| Series | A9Q | |
| Range | Acti9 | |
| Trip Sensitivity | 30mA | |
| Mount Type | Clip-on | |
| Standards/Approvals | EN/IEC 61009-2-2 | |
| Terminal Type | Tunnel Type Terminal | |
| Depth | 73.5mm | |
| Height | 91mm | |
| Width | 27mm | |
| Product Condition | Repacked | |
| Earth Leakage Protection Type | Type A | |
| Break Time | Instantaneous | |
| Application | Industrial | |
| Rated AC Voltage | 415V ac | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type RCD | ||
Current Rating 25A | ||
Number of Poles 2 | ||
Series A9Q | ||
Range Acti9 | ||
Trip Sensitivity 30mA | ||
Mount Type Clip-on | ||
Standards/Approvals EN/IEC 61009-2-2 | ||
Terminal Type Tunnel Type Terminal | ||
Depth 73.5mm | ||
Height 91mm | ||
Width 27mm | ||
Product Condition Repacked | ||
Earth Leakage Protection Type Type A | ||
Break Time Instantaneous | ||
Application Industrial | ||
Rated AC Voltage 415V ac | ||
Reset Actuator Type Toggle Switch | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Add on residual current Block is designed for enhanced electrical safety, providing instantaneous earth-leakage protection. Ideal for residential and commercial applications, it ensures robust protection against electrical faults.
Offers instantaneous tripping time for immediate protection against earth leakage
Maintains voltage-independent technology to enhance operational reliability
Complies with EN/IEC standards ensuring high safety and performance
Designed for clip-on mounting on standard DIN rail for easy installation
1
31
37
68
Related links
- Schneider Electric A9Q Series RCD 3-Pole, 30 mA 415V ac
- Schneider Electric A9Q Series RCD 4-Pole, 30 mA 415V ac
- Schneider Electric A9Q Series RCD 2-Pole, 300 mA 415V ac
- Schneider Electric A9Q Series RCD 2-Pole, 30 mA 240V ac
- Schneider Electric A9Q Series RCD 4-Pole, 300 mA 415V ac
- Schneider Electric A9Q Series RCD 3-Pole, 300 mA 415V ac
- Schneider Electric A9Q Series RCD 2-Pole, 30 mA 415V ac
- Schneider Electric A9Q Series RCD 4-Pole, 30 mA 415V ac
