Schneider Electric A9Q Series RCD, 25A, 3-Pole, 300 mA 415V ac

N

Subtotal (1 unit)*

MYR2,217.06

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,217.06

*price indicative

RS Stock No.:
865-454
Mfr. Part No.:
A9Q14325W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

RCD

Current Rating

25A

Number of Poles

3

Range

Acti9

Series

A9Q

Trip Sensitivity

300mA

Mount Type

Clip-on

Terminal Type

Tunnel Type Terminal

Standards/Approvals

EN/IEC 61009-2-2

Height

91mm

Depth

73.5mm

Width

54mm

Product Condition

Repacked

Reset Actuator Type

Toggle Switch

Earth Leakage Protection Type

AC

Break Time

Instantaneous

Application

Protection Against Direct

Rated AC Voltage

415V ac

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric Add on residual current Block is designed to enhance electrical safety by providing instantaneous trip action against earth leakage currents, making it essential for reliable circuit protection.

3-pole configuration with a rated current of 25 A

Instantaneous tripping for prompt protection against leakage

Compatible with Acti9 iC60 and Reflex iC60 ranges

Voltage independent functionality for reliable operation

1

30


30

60

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy