Schneider Electric A9Q Series RCD, 25A, 4-Pole, 300 mA 415V ac

N

Subtotal (1 unit)*

MYR1,985.68

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR1,985.68

*price indicative

RS Stock No.:
865-456
Mfr. Part No.:
A9Q14425W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

RCD

Current Rating

25A

Number of Poles

4

Series

A9Q

Range

Acti9

Trip Sensitivity

300mA

Mount Type

Clip-on

Terminal Type

Tunnel Type Terminal

Standards/Approvals

EN/IEC 61009-2-2

Depth

73.5mm

Height

91mm

Width

54mm

Product Condition

Repacked

Reset Actuator Type

Toggle Switch

Application

Protection Against Direct

Break Time

Instantaneous

Earth Leakage Protection Type

AC

Rated AC Voltage

415V ac

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric Add on residual current Block offers VITAL protection for electrical systems, ensuring immediate tripping at 300 mA.

Instantaneous protection for enhanced safety against electrical shocks

Built with IP20 degree of protection for robust performance

Seamless compatibility with Acti9 iC60 and Acti9 Reflex iC60 ranges

Compact dimensions facilitate easy installation on a DIN rail

1

20


36

56

Related links