Schneider Electric A9Q Series RCD, 40A, 4-Pole, 30 mA 415V ac

N

Subtotal (1 unit)*

MYR2,567.35

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,567.35

*price indicative

RS Stock No.:
865-451
Mfr. Part No.:
A9Q11440W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

RCD

Current Rating

40A

Number of Poles

4

Range

Acti9

Series

A9Q

Trip Sensitivity

30mA

Mount Type

Clip-on

Standards/Approvals

EN/IEC 61009-2-2

Terminal Type

Tunnel Type Terminal

Depth

73.5mm

Width

63mm

Height

91mm

Product Condition

Repacked

Application

Protection Against Direct

Rated AC Voltage

415V ac

Reset Actuator Type

Toggle Switch

Break Time

Instantaneous

Earth Leakage Protection Type

AC

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric Add on residual current Block enhances electrical safety in systems by quickly detecting earth faults and disconnecting power, ensuring reliable operation across various applications.

Four-pole configuration offering versatile installation options

Instantaneous tripping response at 30mA for enhanced safety

Rated for 40A current with voltage ratings of 400 to 415V AC

Compatible with Acti9 ranges for seamless integration

1

27


33

60

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy