Schneider Electric A9Q Series RCD, 40A, 4-Pole, 30 mA 415V ac

N

Subtotal (1 unit)*

MYR3,509.39

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,509.39

*price indicative

RS Stock No.:
865-758
Mfr. Part No.:
A9Q31440W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

RCD

Current Rating

40A

Number of Poles

4

Series

A9Q

Range

Acti9

Trip Sensitivity

30mA

Mount Type

Clip-on

Terminal Type

Tunnel Type Terminal

Standards/Approvals

EN/IEC 61009-2-2

Width

63mm

Height

91mm

Depth

73.5mm

Product Condition

Repacked

Application

Industrial

Rated AC Voltage

415V ac

Reset Actuator Type

Toggle Switch

Break Time

Instantaneous

Earth Leakage Protection Type

Type A

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric Add on residual current Block designed to provide enhanced protection against electrical shocks. It ensures safety by detecting leakage currents and disconnecting the supply instantaneously.

Operates at a rated current of 40A for reliable performance

Conforms to strict standards including EN/IEC 61009 to ensure safety

Compact design with a depth of 73.5mm for easy installation

Voltage-independent technology enhances operational versatility

1

28


35

63

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy