Schneider Electric A9Q Series RCD, 40A, 3-Pole, 300 mA 415V ac
- RS Stock No.:
- 865-455
- Mfr. Part No.:
- A9Q14340W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR2,341.45
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,341.45 |
*price indicative
- RS Stock No.:
- 865-455
- Mfr. Part No.:
- A9Q14340W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | RCD | |
| Current Rating | 40A | |
| Number of Poles | 3 | |
| Range | Acti9 | |
| Series | A9Q | |
| Trip Sensitivity | 300mA | |
| Mount Type | Clip-on | |
| Standards/Approvals | EN/IEC 61009-2-2 | |
| Terminal Type | Tunnel Type Terminal | |
| Height | 91mm | |
| Depth | 73.5mm | |
| Width | 63mm | |
| Product Condition | Repacked | |
| Application | Protection Against Direct | |
| Break Time | Instantaneous | |
| Earth Leakage Protection Type | AC | |
| Reset Actuator Type | Toggle Switch | |
| Rated AC Voltage | 415V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type RCD | ||
Current Rating 40A | ||
Number of Poles 3 | ||
Range Acti9 | ||
Series A9Q | ||
Trip Sensitivity 300mA | ||
Mount Type Clip-on | ||
Standards/Approvals EN/IEC 61009-2-2 | ||
Terminal Type Tunnel Type Terminal | ||
Height 91mm | ||
Depth 73.5mm | ||
Width 63mm | ||
Product Condition Repacked | ||
Application Protection Against Direct | ||
Break Time Instantaneous | ||
Earth Leakage Protection Type AC | ||
Reset Actuator Type Toggle Switch | ||
Rated AC Voltage 415V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Add on residual current Block offers VITAL protection for electrical systems, ensuring immediate tripping at 300 mA. It's designed for 3-phase networks, enhancing safety and reliability in usage.
Instantaneous protection for enhanced safety against electrical shocks
Built with IP20 degree of protection for robust performance
Seamless compatibility with Acti9 iC60 and Acti9 Reflex iC60 ranges
Compact dimensions facilitate easy installation on a DIN rail
1
31
36
67
Related links
- Schneider Electric A9Q Series RCD 3-Pole, 30 mA 415V ac
- Schneider Electric A9Q Series RCD 4-Pole, 300 mA 415V ac
- Schneider Electric A9Q Series RCD 2-Pole, 30 mA 415V ac
- Schneider Electric A9Q Series RCD 4-Pole, 30 mA 415V ac
- Schneider Electric A9Q Series RCD 4-Pole, 300 mA 415V ac
- Schneider Electric A9Q Series RCD 2-Pole, 300 mA 415V ac
- Schneider Electric A9Q Series RCD 3-Pole, 300 mA 415V ac
- Schneider Electric A9Q Series RCD 3-Pole, 30 mA 415V ac
