Schneider Electric A9Q Series RCD, 25A, 2-Pole, 300 mA 415V ac
- RS Stock No.:
- 865-452
- Mfr. Part No.:
- A9Q14225W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR1,764.17
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,764.17 |
*price indicative
- RS Stock No.:
- 865-452
- Mfr. Part No.:
- A9Q14225W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | RCD | |
| Current Rating | 25A | |
| Number of Poles | 2 | |
| Series | A9Q | |
| Range | Acti9 | |
| Trip Sensitivity | 300mA | |
| Mount Type | Clip-on | |
| Standards/Approvals | EN/IEC 61009-2-2 | |
| Terminal Type | Tunnel Type Terminal | |
| Height | 91mm | |
| Width | 27mm | |
| Depth | 73.5mm | |
| Product Condition | Repacked | |
| Break Time | Instantaneous | |
| Application | Protection Against Direct | |
| Earth Leakage Protection Type | AC | |
| Reset Actuator Type | Toggle Switch | |
| Rated AC Voltage | 415V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type RCD | ||
Current Rating 25A | ||
Number of Poles 2 | ||
Series A9Q | ||
Range Acti9 | ||
Trip Sensitivity 300mA | ||
Mount Type Clip-on | ||
Standards/Approvals EN/IEC 61009-2-2 | ||
Terminal Type Tunnel Type Terminal | ||
Height 91mm | ||
Width 27mm | ||
Depth 73.5mm | ||
Product Condition Repacked | ||
Break Time Instantaneous | ||
Application Protection Against Direct | ||
Earth Leakage Protection Type AC | ||
Reset Actuator Type Toggle Switch | ||
Rated AC Voltage 415V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Add on residual current Block ensures effective earth leakage protection tailored for efficient operational safety. Designed for ease of installation, it seamlessly integrates into existing systems, providing reliable performance under various conditions.
Instantaneous earth-leakage protection ensures immediate tripping
Rated at 300 mA sensitivity to safeguard against electrical faults
Compatible with Acti9 iC60 and Reflex iC60 ranges for versatile integration
Robust 500 V rated insulation voltage promotes durability in harsh environments
1
35
38
73
Related links
- Schneider Electric A9Q Series RCD 3-Pole, 300 mA 415V ac
- Schneider Electric A9Q Series RCD 4-Pole, 300 mA 415V ac
- Schneider Electric A9Q Series RCD 2-Pole, 30 mA 415V ac
- Schneider Electric A9Q Series RCD 4-Pole, 300 mA 415V ac
- Schneider Electric A9Q Series RCD 3-Pole, 300 mA 415V ac
- Schneider Electric A9Q Series RCD 3-Pole, 30 mA 415V ac
- Schneider Electric A9Q Series RCD 4-Pole, 30 mA 415V ac
- Schneider Electric A9Q Series RCD 2-Pole, 30 mA 240V ac
