Schneider Electric A9Q Series RCD, 25A, 4-Pole, 30 mA 415V ac
- RS Stock No.:
- 865-450
- Mfr. Part No.:
- A9Q11425W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR2,452.43
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR2,452.43 |
*price indicative
- RS Stock No.:
- 865-450
- Mfr. Part No.:
- A9Q11425W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | RCD | |
| Current Rating | 25A | |
| Number of Poles | 4 | |
| Range | Acti9 | |
| Series | A9Q | |
| Trip Sensitivity | 30mA | |
| Mount Type | Clip-on | |
| Terminal Type | Tunnel Type Terminal | |
| Standards/Approvals | EN/IEC 61009-2-2 | |
| Depth | 73.5mm | |
| Width | 54mm | |
| Height | 91mm | |
| Product Condition | Repacked | |
| Break Time | Instantaneous | |
| Application | Protection Against Direct | |
| Rated AC Voltage | 415V ac | |
| Reset Actuator Type | Toggle Switch | |
| Earth Leakage Protection Type | AC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type RCD | ||
Current Rating 25A | ||
Number of Poles 4 | ||
Range Acti9 | ||
Series A9Q | ||
Trip Sensitivity 30mA | ||
Mount Type Clip-on | ||
Terminal Type Tunnel Type Terminal | ||
Standards/Approvals EN/IEC 61009-2-2 | ||
Depth 73.5mm | ||
Width 54mm | ||
Height 91mm | ||
Product Condition Repacked | ||
Break Time Instantaneous | ||
Application Protection Against Direct | ||
Rated AC Voltage 415V ac | ||
Reset Actuator Type Toggle Switch | ||
Earth Leakage Protection Type AC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Add on residual current Block provides reliable protection against electric shocks and faults in four-pole circuit configurations. Its primary function is to enhance safety in electrical installations.
Designed for instantaneous earth-leakage protection at 30 mA sensitivity
Rated for a 25 A current with compatibility across 400 to 415 V AC
Complies with EN/IEC standards for enhanced reliability
Features a Compact design with a height of 91 mm for easy installation
1
30
43
73
Related links
- Schneider Electric A9Q Series RCD 4-Pole, 30 mA 415V ac
- Schneider Electric A9Q Series RCD 3-Pole, 30 mA 415V ac
- Schneider Electric A9Q Series RCD 2-Pole, 30 mA 415V ac
- Schneider Electric A9Q Series RCD 4-Pole, 300 mA 415V ac
- Schneider Electric A9Q Series RCD 4-Pole, 30 mA 415V ac
- Schneider Electric A9Q Series RCD 2-Pole, 30 mA 415V ac
- Schneider Electric A9Q Series RCD 3-Pole, 30 mA 415V ac
- Schneider Electric A9Q Series RCD 2-Pole, 300 mA 415V ac
