Better World

Schneider Electric RCBO, 6A Current Rating, 1P Poles, 30mA Trip Sensitivity, Acti9 Range

Bulk discount available

Subtotal (1 unit)*

MYR1,528.46

Add to Basket
Select or type quantity
In Stock
  • Plus 34 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 4MYR1,528.46
5 +MYR1,257.90

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
201-2233
Mfr. Part No.:
A9DC3606
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Current Rating

6A

Number of Poles

1

Range

Acti9

Trip Sensitivity

30mA

Circuit Breaker Type

RCBO

Series

A9

Mounting Style

DIN Rail Mount

Better World Product

Yes

Better World Verification

Green Premium

Breaking Capacity at Maximum Voltage Rating

6 kA

The Schneider Electric 6A residual current breaker with overcurrent protection has a 60Hz of network frequency and it used type A class. It has instantaneous protection time delay of earth leakage and It used 1P + N poles. Its net weight is 210g and it used toggle for control and it is in white colour.

Earth-leakage sensitivity is 30mA
Network type is AC
Rated insulation voltage is 400 V AC

MY - SEBundle - PDP

Related links