ABB Residual Current Circuit Breaker with Overload Protection, 63A Current Rating, 2-Pole, 30 mA Trip Sensitivity, Type

Subtotal (1 unit)*

MYR1,548.34

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,548.34

*price indicative

RS Stock No.:
231-9959
Mfr. Part No.:
2CSR272001R1634 DS202 M AC-C63/0,03
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Residual Current Circuit Breaker with Overload Protection

Current Rating

63A

Number of Poles

2

Series

DS202 M

Range

RCBO DS200

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Mount Type

DIN Rail

Rated AC Voltage

230V ac

Terminal Type

Screw

Depth

69mm

Height

93mm

Width

69mm

Tripping Mechanism

Thermal Magnetic

Standards/Approvals

IEC, RoHS

Breaking Capacity

15kA

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
IT

ABB RCBO, 63A Current Rating, 230V Rated AC Voltage - 2CSR272001R1634 DS202 MAC-C63/0,03


This RCBO provides critical protection against overloads and short-circuit currents. It safeguards against alternating earth fault currents and offers protection against both indirect and direct contacts. With dimensions of 70x85x69mm and a breaking capacity of 15kA, this DIN rail mount device fits well into diverse electrical configurations.

Features & Benefits


• Current rating of 63A ensures effective power protection

• Type C RCBO responds well to surges

• 15kA breaking capacity facilitates fault isolation

• Toggle switch reset actuator simplifies operation

• Designed for DIN rail mounting for straightforward installation

Applications


• Ideal for commercial environments needing circuit protection

• Applicable in industrial settings with varying loads

• Provides protection for circuits housing sensitive devices

• Commonly utilised in distribution boards for enhanced safety

Can it handle sinusoidal alternating earth fault currents?


Yes, it protects effectively against such faults.

Will it provide protection against overload and short-circuit currents?


Yes, it offers protection from both these risks.

Does it have a quick resetting mechanism?


Yes, the toggle switch allows for simple resetting.

Can it be installed on a standard DIN rail?


Yes, it is specifically designed for DIN rail mounting.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy