ABB Residual Current Circuit Breaker with Overload Protection, 32A Current Rating, 3-Pole, 30 mA Trip Sensitivity, Type

Subtotal (1 unit)*

MYR1,864.66

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,864.66

*price indicative

RS Stock No.:
767-4437
Mfr. Part No.:
2CSR273001R1325 DS203 M AC-B32/0,03
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Current Rating

32A

Product Type

Residual Current Circuit Breaker with Overload Protection

Range

System Pro M Compact

Number of Poles

3

Series

DS203

Trip Sensitivity

30mA

Tripping Characteristics

Type B

Mount Type

DIN Rail

Rated AC Voltage

240V ac

Terminal Type

Screw

Earth Leakage Protection Type

AC

Width

122mm

Depth

69mm

Height

85mm

Reset Actuator Type

Toggle Switch

Application

Residential, Overcurrent Protection

Breaking Capacity

10kA

Standards/Approvals

RoHS, CE

ABB DS203 Series RCBO, 32A Current Rating, 3 Poles - 2CSR273001R1325 DS203 M AC-B32/0,03


This RCBO is designed to protect against overload, short-circuit currents, and earth fault currents, ensuring user safety and equipment reliability. With dimensions of 69 x 87.5 x 85mm, this 3-pole circuit breaker operates effectively at a rated voltage of 400V. It offers robust features suitable for various applications in the electrical industry.

Features & Benefits


• Protects against overload and short-circuit currents

• Safeguards from earth fault currents for enhanced safety

• Suitable for indirect and direct contact protection

• High breaking capacity of 15kA ensures reliability

• DIN rail mounting style simplifies installation

• Complies with IEC standards for quality assurance

Applications


• Used for residential and commercial electrical installations

• Ideal for industrial machinery protection

• Applicable in automation systems for safety compliance

• Effective in conjunction with other electrical protection devices

What is the operating current and earth fault rating?


This device has a rated current of 32A and a residual current rating of 30mA, providing essential protection against electrical faults.

How does the tripping characteristic affect performance?


The Type B tripping characteristic allows for effective operation with inductive loads, ensuring reliable performance under real-world conditions.

What mounting option is available for this product?


It features a DIN rail mounting style, facilitating straightforward installation in standard electrical panels.

Can this device be used in industrial applications?


Yes, it is designed for a variety of industrial applications, providing essential overload and earth fault protection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy