ABB Residual Current Circuit Breaker with Overload Protection, 32A Current Rating, 3-Pole, 30 mA Trip Sensitivity, Type

This image is representative of the product range

Subtotal (1 unit)*

MYR1,921.96

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,921.96

*price indicative

RS Stock No.:
767-4425
Mfr. Part No.:
2CSR273001R1324 DS203 M AC-C32/0,03
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Current Rating

32A

Product Type

Residual Current Circuit Breaker with Overload Protection

Number of Poles

3

Range

System Pro M Compact

Series

DS203

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Mount Type

DIN Rail

Rated AC Voltage

240V ac

Terminal Type

Screw

Earth Leakage Protection Type

AC

Height

85mm

Width

122mm

Depth

69mm

Standards/Approvals

CE, RoHS

Reset Actuator Type

Toggle Switch

Breaking Capacity

10kA

Application

Overcurrent Protection, Residential

ABB DS203 Series RCBO, 32A Current Rating, 3 Poles - 2CSR273001R1324 DS203 M AC-C32/0,03


This residual current circuit breaker with overload protection is designed to enhance electrical safety across various applications. The 3 Pole RCBO from the System Pro M Compact series effectively safeguards against overloads, short circuits, and earth fault currents, ensuring a safe and reliable electrical environment. Measuring 69 x 87.5 x 85mm, it is compact and suitable for installation on a DIN rail.

Features & Benefits


• Protects against overload, short circuit, and earth faults

• Type C RCBO ensures protection for high inrush currents

• 30 mA trip sensitivity for enhanced safety against electric shock

• High breaking capacity of 15 kA for reliable fault handling

• Simple toggle switch for an easy reset

• Meets IEC standards for professional compliance

Applications


• Ideal for residential and commercial electrical system protection

• Suitable for use in industrial machinery to prevent circuit damage

• Commonly employed in systems requiring robust overload protection

What is the significance of a 30 mA trip sensitivity in this device?


The 30 mA trip sensitivity provides a critical balance between safety and usability, ensuring that the device trips during instances of dangerous earth fault currents, protecting users from electric shocks.

How does the design of this device facilitate installation?


The DIN rail mounting style allows for easy and secure installation in electrical panels, making it straightforward to integrate into existing systems without extensive modifications.

What challenges does this RCBO address in electrical installations?


It provides comprehensive protection against overloads and earth faults, significantly reducing the risk of electrical fires and equipment damage, which can arise from these common issues in electrical systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy