ABB Residual Current Circuit Breaker with Overload Protection, 20A Current Rating, 3-Pole, 30 mA Trip Sensitivity, Type

This image is representative of the product range

Subtotal (1 unit)*

MYR1,610.87

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,610.87

*price indicative

RS Stock No.:
767-4419
Mfr. Part No.:
2CSR273001R1205 DS203 M AC-B20/0,03
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Current Rating

20A

Product Type

Residual Current Circuit Breaker with Overload Protection

Series

DS203

Number of Poles

3

Range

System Pro M Compact

Trip Sensitivity

30mA

Tripping Characteristics

Type B

Mount Type

DIN Rail

Rated AC Voltage

240V ac

Terminal Type

Screw

Earth Leakage Protection Type

AC

Height

85mm

Depth

69mm

Width

122mm

Application

Overcurrent Protection, Residential

Breaking Capacity

10kA

Standards/Approvals

CE, RoHS

Reset Actuator Type

Toggle Switch

System Pro M Compact, 3P


A range of Residual Current Circuit-breakers with overcurrent protection and integrated in the System Pro M Compact® Range to offer complete protection in a single device.

ABB RCBO's & RCCB's


RCBO's : DIN rail mounting with an operating temperature range of -25 to +55 °C. Optimum frequency range of 50 to 60Hz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy