ABB Residual Current Circuit Breaker with Overload Protection, 63A Current Rating, 2-Pole, 30 mA Trip Sensitivity, Type
- RS Stock No.:
- 237-5149
- Mfr. Part No.:
- 2CSR272101R1634
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR2,098.41
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,098.41 |
*price indicative
- RS Stock No.:
- 237-5149
- Mfr. Part No.:
- 2CSR272101R1634
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Current Rating | 63A | |
| Series | DS200 | |
| Number of Poles | 2 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V | |
| Terminal Type | Screw | |
| Earth Leakage Protection Type | Type A | |
| Width | 70mm | |
| Height | 93mm | |
| Depth | 69mm | |
| Breaking Capacity | 6kA | |
| Reset Actuator Type | Lever | |
| Standards/Approvals | IEC/EN 60947-2, REACH, RoHS | |
| Application | Overload Protection, Residential, Short Circuit Protection | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Current Rating 63A | ||
Series DS200 | ||
Number of Poles 2 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V | ||
Terminal Type Screw | ||
Earth Leakage Protection Type Type A | ||
Width 70mm | ||
Height 93mm | ||
Depth 69mm | ||
Breaking Capacity 6kA | ||
Reset Actuator Type Lever | ||
Standards/Approvals IEC/EN 60947-2, REACH, RoHS | ||
Application Overload Protection, Residential, Short Circuit Protection | ||
- COO (Country of Origin):
- IT
The ABB RCBOs DS200 series has the function to protect against overload and short-circuit currents and protection against the effects of sinusoidal alternating earth fault currents and protection against indirect contacts and additional protection against direct contacts. Number of poles is 2 and rated current is 63A.
Operating Characteristic : Instantaneous
Type of Residual Current is A type
Standards: IEC/EN 60947-2
IEC/EN 61009-1
Ambient Air Temperature: Operation -25 ... +55 °C
Storage -40 ... +70 °C
Related links
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 3-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 4-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole Type