ABB Residual Current Circuit Breaker with Overload Protection, 40A Current Rating, 2-Pole, 30 mA Trip Sensitivity, Type

Subtotal (1 unit)*

MYR1,468.45

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,468.45

*price indicative

RS Stock No.:
237-3390
Mfr. Part No.:
2CSR252001R1404
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Current Rating

40A

Product Type

Residual Current Circuit Breaker with Overload Protection

Series

DS200

Range

DS200

Number of Poles

2

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Mount Type

DIN Rail

Rated AC Voltage

230V ac

Terminal Type

Busbar

Depth

69mm

Width

69mm

Height

93mm

Reset Actuator Type

Toggle Switch

Standards/Approvals

IEC/EN 61009-1, IEC/EN 60947-2

Tripping Mechanism

Thermal Magnetic

Breaking Capacity

6kA

COO (Country of Origin):
IT

ABB DS200 Series RCBO, 40A Current Rating, 30mA Trip Sensitivity - 2CSR252001R1404 D. DS202 AC-C40/0.03


This RCBO from the DS200 series is designed for effective overload and short-circuit protection in electrical circuits. Delivering high performance with a rated current of 40A and a trip sensitivity of 30mA, it is ideal for various applications in the electrical and automation sectors. With dimensions of 69mm x 70mm x 69mm, this compact device fits seamlessly into standard installations.

Features & Benefits


• Provides short circuit protection, safeguarding connected devices

• Instantaneous tripping ensures rapid response to faults

• Type C circuit breaker allows for higher inrush currents

• 2 pole design supports dual-phase circuits

• Rated breaking capacity of 6kA protects against circuit damage

• Designed for use in a wide temperature range from -25 to +55°C

Applications


• Used for protecting residential and commercial electrical installations

• Ideal for application in circuit protection panels

• Suited for installation in industrial machinery and distribution boards

• Used with sensitive electronic equipment requiring reliable protection

What type of environments can this RCBO operate in?


It can operate in environments with temperatures ranging from -25°C to +55°C, suitable for various indoor electrical installations and challenges.

How does the instantaneous tripping feature enhance safety?


The instantaneous tripping mechanism quickly cuts off power during fault conditions, preventing potential fire hazards and equipment damage.

What makes the Type C circuit breaker suitable for my applications?


Type C circuit breakers are designed to handle moderate inrush currents, making them ideal for inductive loads such as motors and transformers.

Can this device be used in both residential and commercial settings?


Yes, it is versatile enough to be used in both residential circuits and larger commercial electrical systems for effective protection.

How does the breaking capacity of 6kA contribute to safety?


A breaking capacity of 6kA ensures that the device can effectively interrupt fault currents without sustaining damage, promoting safety for both equipment and users.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy