Europa Residual Current Circuit Breaker with Overload Protection, 40A Current Rating, 2-Pole, 30 mA Trip Sensitivity,

Subtotal (1 unit)*

MYR365.78

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR365.78

*price indicative

RS Stock No.:
210-4734
Mfr. Part No.:
EUBLMC40B30A
Manufacturer:
Europa
Find similar products by selecting one or more attributes.
Select all

Brand

Europa

Current Rating

40A

Product Type

Residual Current Circuit Breaker with Overload Protection

Series

EUBLMC

Number of Poles

2

Range

EUBLMC

Trip Sensitivity

30mA

Tripping Characteristics

Type A

Mount Type

DIN Rail

Rated AC Voltage

240V ac

Terminal Type

Screw

Width

87mm

Height

87mm

Depth

66mm

Tripping Mechanism

Thermal Magnetic

Breaking Capacity

10kA

Standards/Approvals

CE, RoHS, IEC

COO (Country of Origin):
CN
The Europa EUBLMC series Type A RCBO has rated current of 40A and rated residual operating current of 30mA. It has 2 poles and rated short circuit capacity of 10kA. This RCBO has B characteristic curve.

Standard Tripping Time 1 x Iδn: ≤ 300ms

Standard Tripping Time 5 x Iδn: ≤ 40ms

Rated Voltage (Ue): AC 230(240)V

Terminal protection: IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy